Part Details for TLM5MY15M by OMRON Industrial Automation
Results Overview of TLM5MY15M by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLM5MY15M Information
TLM5MY15M by OMRON Industrial Automation is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TLM5MY15M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Proximity Sensor Inductive NO 5mm 90V to 250VAC 2-Pin RoHS: Compliant | 0 |
|
$108.0600 | Buy Now |
|
Master Electronics | Proximity Sensor Inductive NO 5mm 90V to 250VAC 2-Pin RoHS: Compliant | 0 |
|
$108.0600 | Buy Now |