-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLM-A114K-Q-T/R by Diptronics Manufacturing Inc is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-TLMA114KQTR
|
Mouser Electronics | Tactile Switches High Reliability 10*10 RoHS: Compliant | 0 |
|
$3.2300 / $3.9600 | Order Now |
DISTI #
TLM-A114K-Q-T/R
|
Avnet Abacus | Switch Tactile NO SPST Round Button Gull Wing 24VDC 10000000Cycles 300gf SMD TR - Tape and Reel (Alt: TLM-A114K-Q-T/R) RoHS: Compliant Min Qty: 5200 Package Multiple: 650 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 4550 |
|
Buy Now | |
|
Cytech Systems Limited | Illuminated switch | 1300 |
|
$0.6392 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLM-A114K-Q-T/R
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
TLM-A114K-Q-T/R
Diptronics Manufacturing Inc
Keypad Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Diptronics | |
Switch Type | KEYPAD SWITCH |
The recommended storage condition is in a dry, cool place with a temperature range of -20°C to 40°C and humidity below 60%. Avoid exposing the device to direct sunlight, moisture, or extreme temperatures.
Yes, the TLM-A114K-Q-T/R is designed to withstand vibrations up to 10G peak acceleration, making it suitable for use in high-vibration environments. However, it's essential to ensure proper mounting and securing of the device to prevent mechanical stress.
The maximum operating temperature range for the TLM-A114K-Q-T/R is -40°C to 125°C. However, the device's performance and reliability may degrade if operated outside the recommended temperature range of -20°C to 85°C.
Yes, the TLM-A114K-Q-T/R is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally conscious designs.
The recommended soldering temperature is 260°C (peak temperature) with a soldering time of 3-5 seconds. It's essential to follow the recommended soldering profile to prevent damage to the device.