Part Details for TLLK4401 by Vishay Semiconductors
Results Overview of TLLK4401 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLLK4401 Information
TLLK4401 by Vishay Semiconductors is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TLLK4401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLLK4401-ND
|
DigiKey | LED RED DIFFUSED T-1 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2115 In Stock |
|
$0.0984 / $0.3600 | Buy Now |
Part Details for TLLK4401
TLLK4401 CAD Models
TLLK4401 Part Data Attributes
|
TLLK4401
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLLK4401
Vishay Semiconductors
Visible LED, T-1 SINGLE COLOR LED, SUPER RED, 3 mm, GREEN, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.2 V | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Min | 0.0063 cd | |
Luminous Intensity-Nom | 17 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 643 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
TLLK4401 Frequently Asked Questions (FAQ)
-
A thermal pad on the bottom of the package is recommended for optimal thermal performance. A copper pour on the PCB with multiple vias to a solid ground plane is also recommended to dissipate heat efficiently.
-
Ensure that the device is operated within the recommended junction temperature range (TJ) of -40°C to 150°C. Also, consider the power dissipation and thermal resistance of the device when designing the system.
-
A soldering profile with a peak temperature of 260°C and a dwell time of 30-60 seconds is recommended. The device should be soldered using a no-clean or water-soluble flux.
-
Yes, the TLLK4401 is qualified to AEC-Q101 standards, making it suitable for high-reliability and automotive applications. However, additional testing and validation may be required for specific use cases.
-
The TLLK4401 has an integrated ESD protection diode, but additional external ESD protection measures may be necessary depending on the system design and application requirements.