Part Details for TLLG4401-MS12 by Vishay Intertechnologies
Results Overview of TLLG4401-MS12 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLLG4401-MS12 Information
TLLG4401-MS12 by Vishay Intertechnologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TLLG4401-MS12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLLG4401-MS12
|
EBV Elektronik | LED UniColor Green 565nm 2Pin T1 (Alt: TLLG4401-MS12) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | EBV - 10000 |
|
Buy Now |
Part Details for TLLG4401-MS12
TLLG4401-MS12 CAD Models
TLLG4401-MS12 Part Data Attributes
|
TLLG4401-MS12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLLG4401-MS12
Vishay Intertechnologies
Single Color LED, Diffused,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Color@Wavelength | Green | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.8 mm | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 6 V | |
Viewing Angle | 50 deg |