-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual channel XAUI-to-10GBASE-KR backplane transceiver with crosspoint switch 144-FCBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLK10232CTR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39817-ND
|
DigiKey | IC TRANSCEIVER 144FCBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
154 In Stock |
|
$19.8659 / $29.4800 | Buy Now |
DISTI #
595-TLK10232CTR
|
Mouser Electronics | Ethernet ICs Dual Channel BP Xcvr RoHS: Compliant | 81 |
|
$19.4000 / $29.4800 | Buy Now |
|
Quest Components | 260 |
|
$30.8621 / $39.8220 | Buy Now | |
|
LCSC | XAUI 10.3125Gbps FCBGA-144(13x13) Interface - Specialized ROHS | 3 |
|
$23.4578 / $24.2420 | Buy Now |
|
Vyrian | Interface ICs | 10152 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLK10232CTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLK10232CTR
Texas Instruments
Dual channel XAUI-to-10GBASE-KR backplane transceiver with crosspoint switch 144-FCBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00017 A | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 3.25 mm | |
Supply Current-Max | 700 mA | |
Supply Voltage1-Max | 1.05 V | |
Supply Voltage1-Min | 0.95 V | |
Supply Voltage1-Nom | 1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm |
This table gives cross-reference parts and alternative options found for TLK10232CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLK10232CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ULQ2470LTR | Allegro MicroSystems LLC | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SOIC-8 | TLK10232CTR vs ULQ2470LTR |
The TLK10232CTR supports cable lengths up to 40 meters (131.2 feet) at 1 Gbps and up to 20 meters (65.6 feet) at 10 Gbps, depending on the cable quality and environment.
To ensure signal integrity and minimize EMI, use shielded cables, keep the transmitter and receiver close to each other, and follow proper PCB layout and grounding techniques. Additionally, use EMI filters or common-mode chokes if necessary.
The TLK10232CTR has a typical power consumption of 350 mW at 1 Gbps and 550 mW at 10 Gbps. To reduce power consumption, use the device's power-down mode, reduce the operating frequency, or use a lower voltage supply.
To troubleshoot issues, check the device's status registers, monitor the signal quality, and verify the transmitter and receiver configurations. Use oscilloscopes or logic analyzers to analyze the signal waveform and timing.
The TLK10232CTR is designed for point-to-point connections. While it's possible to use it in a multi-point or daisy-chain configuration, it's not recommended as it may lead to signal degradation and reliability issues.