Part Details for TLJT476M010R0600 by Kyocera AVX Components
Results Overview of TLJT476M010R0600 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLJT476M010R0600 Information
TLJT476M010R0600 by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TLJT476M010R0600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K0443
|
Newark | Surface Mount Tantalum Capacitor, Tlj Series, 47 F, 20%, 10 V, 1210 [3225 Metric], T Rohs Compliant: Yes |Kyocera Avx TLJT476M010R0600 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8413 |
|
$0.9450 / $1.6000 | Buy Now |
DISTI #
58M1227
|
Newark | Capacitor Tant, 47Uf, 10V, 600 Ohm, 0.2, 1206, Capacitance:47Μf, Capacitance Tolerance:± 20%, Capacitor Application:High Cv, Capacitor Case Style:1206 [3216 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd Rohs Compliant: Yes |Kyocera Avx TLJT476M010R0600 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5060 | Buy Now |
DISTI #
478-TLJT476M010R0600CT-ND
|
DigiKey | CAP TANT 47UF 20% 10V 1411 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8188 In Stock |
|
$0.4971 / $1.4900 | Buy Now |
DISTI #
TLJT476M010R0600
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 10 V, ? 20%, -55 ?C, 125 ?C, 1210 [3528-12 Metric] - Tape and Reel (Alt: TLJT476M010R0600) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.4368 / $0.4459 | Buy Now |
DISTI #
581-TLJT476M010R0600
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 47uF 20% ESR=600 RoHS: Compliant | 5044 |
|
$0.7410 / $1.4900 | Buy Now |
DISTI #
70001366
|
RS | Capacitor, Tantalum, Cap 47 uF, Tol 20%, SMT, Case 3528-12, Vol-Rtg 10V, High CV Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9300 / $0.9500 | RFQ |
DISTI #
TLJT476M010R0600
|
TTI | Tantalum Capacitors - Solid SMD 10V 47uF 20% ESR=600 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 2500 In Stock |
|
$0.5040 / $0.5460 | Buy Now |
DISTI #
TLJT476M010R0600
|
Avnet Abacus | Surface Mount Tantalum Capacitor 47 uF 10 V 20 55 C 125 C 1210 352812 Metric - Tape and Reel (Alt: TLJT476M010R0600) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
TLJT476M010R0600
|
Avnet Asia | Surface Mount Tantalum Capacitor, 47 uF, 10 V, ? 20%, -55 ?C, 125 ?C, 1210 [3528-12 Metric] (Alt: TLJT476M010R0600) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TLJT476M010R0600
TLJT476M010R0600 CAD Models
TLJT476M010R0600 Part Data Attributes
|
TLJT476M010R0600
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TLJT476M010R0600
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1.2 mm | |
Leakage Current | 0.0047 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 146 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TLJT476M010R0600
This table gives cross-reference parts and alternative options found for TLJT476M010R0600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLJT476M010R0600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TACT476M010XTA | Kyocera AVX Components | $2.0644 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TLJT476M010R0600 vs TACT476M010XTA |
TLJT476M010S0600 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | TLJT476M010R0600 vs TLJT476M010S0600 |
TACT476M010NTA | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, | TLJT476M010R0600 vs TACT476M010NTA |
TACT476M010RTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TLJT476M010R0600 vs TACT476M010RTA |
TACT476M010PTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, CHIP, ROHS COMPLIANT | TLJT476M010R0600 vs TACT476M010PTA |
TACT476M010MTA | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, | TLJT476M010R0600 vs TACT476M010MTA |
TACT476M010ATA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TLJT476M010R0600 vs TACT476M010ATA |
TACT476M010QTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, CHIP, ROHS COMPLIANT | TLJT476M010R0600 vs TACT476M010QTA |
TLJT476M010R0600 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the TLJT476M010R0600 can be found in the Kyocera AVX Components' recommended land pattern document, which is available on their website. The document provides detailed information on the recommended pad layout, solder mask, and solder paste requirements.
-
To prevent damage, it is recommended to handle the TLJT476M010R0600 by the edges, avoiding touching the component's electrical contacts. It is also recommended to use anti-static wrist straps, mats, or other ESD protection devices to prevent electrostatic discharge damage.
-
The maximum operating temperature range for the TLJT476M010R0600 is -55°C to +125°C, as specified in the datasheet. However, it is recommended to derate the component's power rating at higher temperatures to ensure reliable operation.
-
Yes, the TLJT476M010R0600 is designed to withstand high-vibration environments. However, it is recommended to follow the manufacturer's guidelines for vibration testing and to ensure that the component is properly secured to the PCB to prevent mechanical stress.
-
To maintain the shelf life of the TLJT476M010R0600, it is recommended to store the components in their original packaging, away from direct sunlight, moisture, and extreme temperatures. The storage environment should be clean, dry, and free from contaminants.