Part Details for TLJS336M010R1500 by Kyocera AVX Components
Results Overview of TLJS336M010R1500 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLJS336M010R1500 Information
TLJS336M010R1500 by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TLJS336M010R1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLJS336M010R1500-ND
|
DigiKey | CAP TANT 33UF 20% 10V 1206 Min Qty: 2500 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4036 | Buy Now |
DISTI #
TLJS336M010R1500
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 10 V, ? 20%, -55 ?C, 125 ?C, 1206 [3216-12 Metric] - Tape and Reel (Alt: TLJS336M010R1500) RoHS: Compliant Min Qty: 17500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.3875 / $0.3956 | Buy Now |
DISTI #
TLJS336M010R1500
|
Avnet Abacus | Surface Mount Tantalum Capacitor 33 uF 10 V 20 55 C 125 C 1206 321612 Metric - Tape and Reel (Alt: TLJS336M010R1500) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TLJS336M010R1500
TLJS336M010R1500 CAD Models
TLJS336M010R1500 Part Data Attributes
|
TLJS336M010R1500
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TLJS336M010R1500
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.2 mm | |
Leakage Current | 0.0033 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 83 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
TLJS336M010R1500 Frequently Asked Questions (FAQ)
-
The recommended land pattern for TLJS336M010R1500 can be found in the Kyocera AVX Components' recommended land pattern document, which provides detailed information on the pad layout, size, and spacing for optimal performance and reliability.
-
The TLJS336M010R1500 is designed for high-frequency applications and exhibits low equivalent series resistance (ESR) and equivalent series inductance (ESL), making it suitable for use in high-frequency circuits. However, the actual performance may vary depending on the specific application and operating conditions.
-
Yes, the TLJS336M010R1500 is compatible with lead-free soldering processes and meets the requirements of the RoHS (Restriction of Hazardous Substances) directive.
-
The maximum operating temperature range for the TLJS336M010R1500 is -55°C to +125°C, as specified in the datasheet. However, it's essential to consider the derating curves and thermal management strategies to ensure reliable operation within the specified temperature range.
-
The TLJS336M010R1500 is an industrial-grade component, but it may not meet the specific requirements for automotive applications, such as AEC-Q200 qualification. It's recommended to consult with Kyocera AVX Components or a qualified distributor to determine the suitability of the component for automotive use.