Part Details for TLHR6400-CS12Z by Vishay Intertechnologies
Results Overview of TLHR6400-CS12Z by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLHR6400-CS12Z Information
TLHR6400-CS12Z by Vishay Intertechnologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TLHR6400-CS12Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLHR6400-CS12Z
|
TME | LED, 5mm, red, 1.6÷10mcd, 30°, Front: convex, 2÷3VDC, No.of term: 2 Min Qty: 2 | 334 |
|
$0.1020 / $0.4090 | Buy Now |
Part Details for TLHR6400-CS12Z
TLHR6400-CS12Z CAD Models
TLHR6400-CS12Z Part Data Attributes
|
TLHR6400-CS12Z
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLHR6400-CS12Z
Vishay Intertechnologies
Single Color LED, Red, Tinted Diffused, T-1 3/4, 5mm, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | TR, 14 INCH | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 6 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for TLHR6400-CS12Z
This table gives cross-reference parts and alternative options found for TLHR6400-CS12Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLHR6400-CS12Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLCY6800 | Vishay Intertechnologies | $0.2095 | Single Color LED, Yellow, Untinted Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TLHR6400-CS12Z vs TLCY6800 |
TLCY6101-ASZ | Vishay Semiconductors | Check for Price | Visible LED, T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TLHR6400-CS12Z vs TLCY6101-ASZ |
TLHG6400-CS12Z | Vishay Semiconductors | Check for Price | Visible LED, T-1 3/4 SINGLE COLOR LED, GREEN, 5 mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TLHR6400-CS12Z vs TLHG6400-CS12Z |
TLCR6800 | Vishay Intertechnologies | Check for Price | Single Color LED, Red, Untinted Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TLHR6400-CS12Z vs TLCR6800 |
TLHR6405-BT12Z | Vishay Semiconductors | Check for Price | Visible LED, T-1 3/4 SINGLE COLOR LED, RED, 5 mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TLHR6400-CS12Z vs TLHR6405-BT12Z |
TLHY6405-ASZ | Vishay Intertechnologies | Check for Price | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm, GREEN, PLASTIC PACKAGE-2 | TLHR6400-CS12Z vs TLHY6405-ASZ |
TLHG6400-CS12Z | Vishay Intertechnologies | Check for Price | Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm, GREEN, PLASTIC PACKAGE-2 | TLHR6400-CS12Z vs TLHG6400-CS12Z |
TLCR5800-AS21 | Vishay Semiconductors | Check for Price | Visible LED, T-1 3/4 SINGLE COLOR LED, RED, 5 mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TLHR6400-CS12Z vs TLCR5800-AS21 |
TLCY6800 | Vishay Semiconductors | Check for Price | Visible LED, T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TLHR6400-CS12Z vs TLCY6800 |