Part Details for TLHG4205 by Temic Semiconductors
Results Overview of TLHG4205 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLHG4205 Information
TLHG4205 by Temic Semiconductors is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for TLHG4205
TLHG4205 CAD Models
TLHG4205 Part Data Attributes
|
TLHG4205
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLHG4205
Temic Semiconductors
Single Color LED, Green, Tinted Undiffused, T-1, 3mm,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | TINTED UNDIFFUSED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 44 deg |
Alternate Parts for TLHG4205
This table gives cross-reference parts and alternative options found for TLHG4205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLHG4205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLHG5401 | Vishay Semiconductors | Check for Price | Single Color LED, | TLHG4205 vs TLHG5401 |
QLMP-KLXX | Agilent Technologies Inc | Check for Price | Single Color LED, T-1, 3mm | TLHG4205 vs QLMP-KLXX |
QLMP-J2XX | Avago Technologies | Check for Price | T-1 SINGLE COLOR LED, 3mm | TLHG4205 vs QLMP-J2XX |
HSMG-L640 | Broadcom Limited | Check for Price | Single Color LED, Green, Untinted Nondiffused, 2mm, 3 X 1.50 MM, SURFACE MOUNT PACKAGE-2 | TLHG4205 vs HSMG-L640 |
QLMP-K4XX | Avago Technologies | Check for Price | T-1 SINGLE COLOR LED, 3mm | TLHG4205 vs QLMP-K4XX |
RL55 | Siemens | Check for Price | Single Color LED, Red, Diffused, 2.05mm | TLHG4205 vs RL55 |
HLMP-3950-OPTION-S02 | Agilent Technologies Inc | Check for Price | Single Color LED, High Performance Green, Clear Nondiffused, T-1 3/4, 5mm | TLHG4205 vs HLMP-3950-OPTION-S02 |
HSMG-L640 | Hewlett Packard Co | Check for Price | Single Color LED, Green | TLHG4205 vs HSMG-L640 |
JANTXM19500/52102 | Teledyne Micropac | Check for Price | Single Color LED, Green, Clear, HERMETIC SEALED PACKAGE-2 | TLHG4205 vs JANTXM19500/52102 |
HLMP-3507-D00B2 | Avago Technologies | Check for Price | T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm, PLASTIC PACKAGE-2 | TLHG4205 vs HLMP-3507-D00B2 |