Part Details for TLHG4200 by Telefunken Microelectronics Gmbh
Results Overview of TLHG4200 by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLHG4200 Information
TLHG4200 by Telefunken Microelectronics Gmbh is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for TLHG4200
TLHG4200 CAD Models
TLHG4200 Part Data Attributes
|
TLHG4200
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
TLHG4200
Telefunken Microelectronics Gmbh
Visible LED, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Overall Height | 4.5 mm | |
Peak Wavelength | 565 nm | |
Viewing Angle | 44 deg |
Alternate Parts for TLHG4200
This table gives cross-reference parts and alternative options found for TLHG4200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLHG4200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLHG4200 | Vishay Intertechnologies | $0.3173 | Single Color LED, Green, Clear Tinted Undiffused, T-1, 3mm, | TLHG4200 vs TLHG4200 |