-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Blue, Tinted Diffused, T-1, 3mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLHB44K2M1 by Vishay Intertechnologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W3503
|
Newark | Led, Blue, 15Mcd, 466Nm, Led Color:Blue, Led Mounting:Through Hole, Led Case Size:T-1 (3Mm), Forward Current If:10Ma, Forward Voltage:3.8V, Wavelength Typ:466Nm, Luminous Intensity:15Mcd, Viewing Angle:60°, Lens Shape:Round Rohs Compliant: Yes |Vishay TLHB44K2M1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TLHB44K2M1
|
EBV Elektronik | LED UniColor Blue 428nm 2Pin T1 (Alt: TLHB44K2M1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Optoelectronics | 167 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLHB44K2M1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLHB44K2M1
Vishay Intertechnologies
Single Color LED, Blue, Tinted Diffused, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 4.2 V | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BAG | |
Peak Wavelength | 428 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
A recommended PCB layout for optimal thermal performance would be to use a large copper area for the thermal pad, and to connect it to a solid ground plane or a heat sink. This will help to dissipate heat efficiently.
To ensure reliable soldering, use a soldering iron with a temperature range of 250°C to 260°C, and apply a small amount of solder paste to the thermal pad. Avoid applying excessive force or pressure, which can damage the component.
The maximum allowed voltage derating for the TLHB44K2M1 is typically 80% of the maximum rated voltage. However, it's recommended to consult with Vishay Intertechnologies or a qualified engineer to determine the specific derating requirements for your application.
The TLHB44K2M1 is designed for low-frequency applications. While it may be possible to use it in high-frequency applications, it's not recommended due to potential issues with parasitic inductance and capacitance. Consult with Vishay Intertechnologies or a qualified engineer to determine the suitability of the component for your specific application.
During assembly and rework, handle the thermal pad with care to avoid damaging the component. Use a thermal pad lift or a similar tool to gently lift the pad, and avoid applying excessive force or pressure.