-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Management Circuit, Fixed, 1 Channel, PQCC48, VQFN-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLF35584QVVS2XUMA2 by Infineon Technologies AG is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5435
|
Newark | Power Management Ic, -40 To 150Deg C, Supply Voltage:35V, No. Of Step-Down Dc - Dc Converters:1, No. Of Ldo Regulators:4, No. Of Regulated Outputs:5, Ic Case/Package:Vfqfn-Ep, No. Of Pins:64Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Infineon TLF35584QVVS2XUMA2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 633 |
|
$1.5700 | Buy Now |
DISTI #
TLF35584QVVS2XUMA2CT-ND
|
DigiKey | IC REG AUTO APPL 1OUT VQFN-48-31 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2617 In Stock |
|
$3.5372 / $8.1900 | Buy Now |
DISTI #
28AH5435
|
Avnet Americas | Power Management IC, 35V Supply, 1 Step-Down DC-DC Converters, 4 LDOs, 5 Regulated Outs, VFQFN-EP-64 - Product that comes on tape, but is not reeled (Alt: 28AH5435) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 633 Partner Stock |
|
$3.9500 / $7.3400 | Buy Now |
DISTI #
TLF35584QVVS2XUMA2
|
Avnet Americas | Power Management IC, 35V Supply, 1 Step-Down DC-DC Converters, 4 LDOs, 5 Regulated Outs, VFQFN-EP-64 - Tape and Reel (Alt: TLF35584QVVS2XUMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.9334 | Buy Now |
DISTI #
726-TLF35584QVVS2MA2
|
Mouser Electronics | Switching Voltage Regulators DC/DC CONVERTER RoHS: Compliant | 3256 |
|
$3.5300 / $8.1900 | Buy Now |
DISTI #
77265785
|
Verical | Power Management IC 3V to 35V Automotive AEC-Q100 48-Pin VQFN EP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2347 | Americas - 866 |
|
$3.7800 / $7.8600 | Buy Now |
DISTI #
ICPWM8367
|
Rutronik | SAFETY POWER SUPPLY 3,3V RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 2500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$3.5200 | Buy Now |
DISTI #
SMC-TLF35584QVVS2XUMA2
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1889 |
|
RFQ | |
DISTI #
TLF35584QVVS2XUMA2
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 866 |
|
$3.3300 / $7.8600 | Buy Now |
DISTI #
SP001657936
|
EBV Elektronik | Power Management IC 35V Supply 1 StepDown DCDC Converters 4 LDOs 5 Regulated Outs VFQFNEP64 (Alt: SP001657936) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLF35584QVVS2XUMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLF35584QVVS2XUMA2
Infineon Technologies AG
Power Supply Management Circuit, Fixed, 1 Channel, PQCC48, VQFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Date Of Intro | 2017-10-31 | |
Samacsys Manufacturer | Infineon | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC48(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Infineon provides a recommended PCB layout in their application note AN2019-01, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance.
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended thermal design guidelines, use a suitable thermal interface material, and consider derating the device's operating conditions according to the datasheet.
Operating the device at the maximum junction temperature (Tj) can reduce its lifespan. It's recommended to keep the junction temperature below 150°C to ensure optimal reliability and minimize the risk of thermal-related failures.
To troubleshoot issues related to the internal voltage regulator, check the input voltage, output voltage, and current consumption. Verify that the input voltage is within the recommended range, and the output voltage is within the specified tolerance. Also, ensure that the device is not overheating.
The TLF35584QVVS2XUMA2 has built-in ESD protection, but it's still essential to follow proper handling and storage procedures to prevent ESD damage. Use an ESD wrist strap or mat, and store the devices in anti-static packaging.