Part Details for TLF35584QVVS1XUMA1 by Infineon Technologies AG
Results Overview of TLF35584QVVS1XUMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLF35584QVVS1XUMA1 Information
TLF35584QVVS1XUMA1 by Infineon Technologies AG is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLF35584QVVS1XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86046031
|
Verical | Power Management IC 3V to 35V 48-Pin VQFN EP Automotive AEC-Q100 RoHS: Compliant Min Qty: 67 Package Multiple: 1 Date Code: 2301 | Americas - 182835 |
|
$5.6750 | Buy Now |
DISTI #
86045545
|
Verical | Power Management IC 3V to 35V 48-Pin VQFN EP Automotive AEC-Q100 RoHS: Compliant Min Qty: 67 Package Multiple: 1 Date Code: 2101 | Americas - 1860 |
|
$5.6750 | Buy Now |
|
Rochester Electronics | TLF35584 - OPTIREG Functional Safety PMIC RoHS: Compliant Status: Obsolete Min Qty: 1 | 184695 |
|
$3.6300 / $4.5400 | Buy Now |
DISTI #
SP001096170
|
EBV Elektronik | DCDC ConverterVoltage Regulator IC (Alt: SP001096170) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 183366 |
|
RFQ |
Part Details for TLF35584QVVS1XUMA1
TLF35584QVVS1XUMA1 CAD Models
TLF35584QVVS1XUMA1 Part Data Attributes
|
TLF35584QVVS1XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLF35584QVVS1XUMA1
Infineon Technologies AG
Power Supply Management Circuit,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT |
TLF35584QVVS1XUMA1 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in their application note AN2019-01, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended thermal design guidelines, use a suitable thermal interface material, and consider using a heat sink or thermal management system.
-
Operating the device beyond the recommended operating conditions can lead to reduced reliability, increased thermal stress, and potentially even device failure. It's essential to adhere to the recommended operating conditions to ensure reliable operation.
-
To troubleshoot issues related to the device's power management features, refer to the device's datasheet and application notes, and use tools such as oscilloscopes and logic analyzers to analyze the device's behavior.
-
Key considerations for designing a robust and reliable power supply using the TLF35584QVVS1XUMA1 include selecting suitable components, ensuring proper thermal design, and following the recommended layout and routing guidelines.