Part Details for TLE98912QTW61XUMA1 by Infineon Technologies AG
Results Overview of TLE98912QTW61XUMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE98912QTW61XUMA1 Information
TLE98912QTW61XUMA1 by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TLE98912QTW61XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TLE98912QTW61XUMA1CT-ND
|
DigiKey | EMBEDDED POWER Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2209 In Stock |
|
$4.5002 / $7.8000 | Buy Now |
DISTI #
TLE98912QTW61XUMA1
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M3, 60 MHz, 144 KB, 16 KB, 48-Pin, TQFP - Tape and Reel (Alt: TLE98912QTW61XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 2500 |
|
$4.6580 | Buy Now |
DISTI #
726-TLE98912QTW61XUM
|
Mouser Electronics | ARM Microcontrollers - MCU EMBEDDED_POWER RoHS: Compliant | 85 |
|
$4.5000 / $7.0600 | Buy Now |
DISTI #
V72:2272_27558977
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 144KB Flash 9V/12V/15V/18V/24V 48-Pin TQFP EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2330 Container: Cut Strips | Americas - 100 |
|
$2.6660 / $4.3102 | Buy Now |
DISTI #
TLE98912QTW61XUMA1
|
IBS Electronics | TLE98912QTW61XUMA1 by Infineon SCT is a highly integrated automotive microcontroller with embedded power supply, LIN transceiver, and motor control peripherals, ideal for automotive applications. Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.6930 / $5.1610 | Buy Now |
DISTI #
ICEMB1107
|
Rutronik | EMBEDDED POWER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 100 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$4.1600 | Buy Now |
DISTI #
SP004783934
|
EBV Elektronik | ARM MCU 32bit ARM CortexM3 60 MHz 144 KB 16 KB 48Pin TQFP (Alt: SP004783934) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE98912QTW61XUMA1
TLE98912QTW61XUMA1 CAD Models
TLE98912QTW61XUMA1 Part Data Attributes
|
TLE98912QTW61XUMA1
Infineon Technologies AG
Buy Now
|
Compare Parts:
TLE98912QTW61XUMA1
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |