Part Details for TLE9834QXXUMA1 by Infineon Technologies AG
Results Overview of TLE9834QXXUMA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE9834QXXUMA1 Information
TLE9834QXXUMA1 by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for TLE9834QXXUMA1
TLE9834QXXUMA1 CAD Models
TLE9834QXXUMA1 Part Data Attributes
|
TLE9834QXXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE9834QXXUMA1
Infineon Technologies AG
Microcontroller, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Infineon | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Technology | CMOS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
TLE9834QXXUMA1 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in the application note AN2019-01, which includes guidelines for component placement, routing, and thermal management.
-
Infineon provides a configuration tool, the TLE9834 Configurator, which allows users to customize the device's settings for their specific application. The tool can be downloaded from the Infineon website.
-
The TLE9834QXXUMA1 has an operating temperature range of -40°C to 150°C, but the maximum junction temperature (TJ) should not exceed 150°C.
-
Infineon provides a troubleshooting guide in the application note AN2019-02, which covers common issues and their solutions. Additionally, the Infineon support team can be contacted for further assistance.
-
The TLE9834QXXUMA1 is designed to meet automotive safety and reliability standards, including ISO 26262 and IEC 61508. Infineon provides detailed information on safety and reliability in the device's datasheet and application notes.