Part Details for TLE9832QXXUMA3 by Infineon Technologies AG
Results Overview of TLE9832QXXUMA3 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE9832QXXUMA3 Information
TLE9832QXXUMA3 by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TLE9832QXXUMA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Cytech Systems Limited | IC MOTOR DRIVER 48VQFN | 2500 |
|
RFQ | |
DISTI #
SP001131904
|
EBV Elektronik | MCU 8Bit XC800 36KB Flash 55V 48Pin VQFN29 (Alt: SP001131904) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE9832QXXUMA3
TLE9832QXXUMA3 CAD Models
TLE9832QXXUMA3 Part Data Attributes
|
TLE9832QXXUMA3
Infineon Technologies AG
Buy Now
|
Compare Parts:
TLE9832QXXUMA3
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |