Part Details for TLE9832QX by Infineon Technologies AG
Results Overview of TLE9832QX by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE9832QX Information
TLE9832QX by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TLE9832QX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | IC RoHS: Compliant |
|
|
RFQ |
Part Details for TLE9832QX
TLE9832QX CAD Models
TLE9832QX Part Data Attributes
|
TLE9832QX
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE9832QX
Infineon Technologies AG
Microcontroller, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of I/O Lines | 11 | |
Number of Terminals | 48 | |
PWM Channels | YES | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
TLE9832QX Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in the application note AN2018-01, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and thermal dissipation.
-
Infineon provides a dedicated automotive application note, AN2019-03, which provides guidance on configuring the TLE9832QX for various automotive applications, including battery management, motor control, and power distribution.
-
The TLE9832QX is rated for operation from -40°C to 150°C, but the maximum operating temperature range may vary depending on the specific application and use case. It's recommended to consult with Infineon's technical support for specific guidance.
-
Yes, the TLE9832QX is a versatile power management IC that can be used in various non-automotive applications, such as industrial power supplies, renewable energy systems, and medical devices. However, it's essential to ensure that the device meets the specific requirements of the target application.
-
Infineon provides a troubleshooting guide in the application note AN2018-02, which covers common issues and their solutions, including debugging techniques and fault analysis. Additionally, Infineon's technical support team is available to provide assistance with troubleshooting and debugging.