Part Details for TLE8102SG by Infineon Technologies AG
Results Overview of TLE8102SG by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE8102SG Information
TLE8102SG by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TLE8102SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
Part Details for TLE8102SG
TLE8102SG CAD Models
TLE8102SG Part Data Attributes
|
TLE8102SG
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE8102SG
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 2 Driver, 6.5A, PDSO12, GREEN, PLASTIC, SOP-12
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-12 | |
Pin Count | 12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; THERMAL | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 6.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SOP12,.4,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 50 µs | |
Turn-on Time | 50 µs | |
Width | 6.4 mm |
TLE8102SG Frequently Asked Questions (FAQ)
-
A good PCB layout for the TLE8102SG involves keeping the input and output traces short and symmetrical, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
The TLE8102SG requires a single 5V power supply. Ensure that the power supply is stable and clean, and that the device is powered up and down slowly ( slew rate < 10mV/us) to prevent latch-up. Power sequencing is not critical, but it's recommended to power up the device after the power supply has stabilized.
-
The maximum allowed voltage on the input pins of the TLE8102SG is 5.5V. Exceeding this voltage may damage the device. Ensure that the input voltage is limited to 5.5V or less to prevent damage.
-
The TLE8102SG has a thermal pad on the bottom of the package. Ensure good thermal contact between the thermal pad and the PCB by using a thermal interface material (TIM) and a heat sink if necessary. Keep the device away from heat sources and ensure good airflow around the device.
-
The recommended operating temperature range for the TLE8102SG is -40°C to 125°C. Operating the device outside this range may affect its performance and reliability.