Part Details for TLE7368GNUMA1 by Infineon Technologies AG
Results Overview of TLE7368GNUMA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE7368GNUMA1 Information
TLE7368GNUMA1 by Infineon Technologies AG is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for TLE7368GNUMA1
TLE7368GNUMA1 CAD Models
TLE7368GNUMA1 Part Data Attributes
|
TLE7368GNUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE7368GNUMA1
Infineon Technologies AG
Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO36, PLASTIC PACKAGE-36
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | HSSOP, | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
Length | 15.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max (Vsup) | 45 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |
TLE7368GNUMA1 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in the application note AN2019-01, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
Infineon provides a configuration tool, the TLE7368 Configurator, which allows users to customize the device's settings for their specific application. The tool provides a graphical user interface to configure parameters such as voltage monitoring, current limiting, and fault detection.
-
The TLE7368GNUMA1 is rated for operation from -40°C to 150°C, making it suitable for use in harsh automotive environments. However, the device's performance and reliability may be affected at extreme temperatures, so it's essential to follow the recommended operating conditions outlined in the datasheet.
-
While the TLE7368GNUMA1 is primarily designed for automotive applications, its features and performance make it suitable for use in other high-reliability industries, such as industrial, medical, and aerospace. However, it's essential to ensure that the device meets the specific requirements of the target application.
-
Infineon provides a troubleshooting guide in the application note AN2019-02, which covers common issues and their solutions, such as fault detection, voltage monitoring, and current limiting. Additionally, Infineon's support team can provide assistance with troubleshooting and debugging.