Part Details for TLE7368EXUMA2 by Infineon Technologies AG
Results Overview of TLE7368EXUMA2 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE7368EXUMA2 Information
TLE7368EXUMA2 by Infineon Technologies AG is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLE7368EXUMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 1573 |
|
RFQ |
Part Details for TLE7368EXUMA2
TLE7368EXUMA2 CAD Models
TLE7368EXUMA2 Part Data Attributes
|
TLE7368EXUMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE7368EXUMA2
Infineon Technologies AG
Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO36, GREEN, PLASTIC PACKAGE-36
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
Length | 12.8 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Seated Height-Max | 2.55 mm | |
Supply Voltage-Max (Vsup) | 45 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 7.6 mm |
Alternate Parts for TLE7368EXUMA2
This table gives cross-reference parts and alternative options found for TLE7368EXUMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE7368EXUMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLE7368EXUMA1 | Infineon Technologies AG | Check for Price | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO36, GREEN, PLASTIC PACKAGE-36 | TLE7368EXUMA2 vs TLE7368EXUMA1 |
TLE7368EXUMA2 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in the application note AN2018-01, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
Infineon provides a range of application notes and design guides that provide configuration guidelines for specific automotive applications, such as battery management, power distribution, and body control modules. Engineers can also consult with Infineon's technical support team for customized guidance.
-
The TLE7368EXUMA2 has a maximum junction temperature of 150°C. Engineers should ensure that the device is properly cooled through the use of heat sinks, thermal interfaces, and airflow management. Infineon provides thermal management guidelines in the datasheet and application notes.
-
Infineon provides a range of troubleshooting resources, including application notes, FAQs, and technical support. Engineers can also use oscilloscopes and logic analyzers to debug issues with the device. Additionally, Infineon offers a range of development boards and evaluation kits that can be used to test and validate designs.
-
The TLE7368EXUMA2 is designed to meet the safety and reliability requirements of the automotive industry, including ISO 26262 and IEC 61508. Engineers should ensure that the device is used within its specified operating conditions and that proper safety mechanisms, such as fault detection and error correction, are implemented in the system design.