Part Details for TLE7259GNTMA1 by Infineon Technologies AG
Results Overview of TLE7259GNTMA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE7259GNTMA1 Information
TLE7259GNTMA1 by Infineon Technologies AG is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TLE7259GNTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE7259GNTMA1
|
Avnet Americas | LIN Transceiver 1TX 1RX 20Kbps 8-Pin DSO - Tape and Reel (Alt: TLE7259GNTMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SP000107527
|
EBV Elektronik | LIN Transceiver 1TX 1RX 20Kbps 8Pin DSO (Alt: SP000107527) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE7259GNTMA1
TLE7259GNTMA1 CAD Models
TLE7259GNTMA1 Part Data Attributes
|
TLE7259GNTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE7259GNTMA1
Infineon Technologies AG
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BCDMOS, PDSO8, PLASTIC, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 4000 ns | |
Width | 4 mm |
TLE7259GNTMA1 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout for the TLE7259GNTMA1 in their application note AN2014-01. It suggests using a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently.
-
To ensure EMC, follow the guidelines in Infineon's application note AN2013-01, which provides recommendations for PCB layout, component placement, and shielding. Additionally, use a common-mode choke and a capacitor to filter the input voltage.
-
The maximum allowed voltage drop across the TLE7259GNTMA1 is 0.5 V. Exceeding this value may affect the device's performance and reliability.
-
To troubleshoot OTP issues, check the thermal pad temperature, ensure proper PCB layout and thermal design, and verify that the device is not operating in a high-temperature environment. Also, check the OTP threshold voltage (typically 170°C) and the hysteresis (typically 10°C).
-
Yes, the TLE7259GNTMA1 is designed for high-reliability and safety-critical applications. It meets the requirements of the AEC-Q100 automotive standard and is suitable for use in applications such as automotive, industrial, and medical devices.