Part Details for TLE7242-2G by Infineon Technologies AG
Results Overview of TLE7242-2G by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE7242-2G Information
TLE7242-2G by Infineon Technologies AG is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TLE7242-2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 CHANNEL FIXED FREQUENCY CONSTANT CURRENT CONTROL IC, SOP28 | 2 |
|
$9.2000 / $13.8000 | Buy Now |
DISTI #
SP000318374
|
EBV Elektronik | Fixed Frequency Constant Current Control IC 28Pin DSO TR (Alt: SP000318374) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | 4 Channel Fixed Frequency Constant Current Control IC | 2000 |
|
$7.7001 / $9.9459 | Buy Now |
Part Details for TLE7242-2G
TLE7242-2G CAD Models
TLE7242-2G Part Data Attributes
|
TLE7242-2G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE7242-2G
Infineon Technologies AG
Analog Circuit, 1 Func, PDSO28, GREEN, PLASTIC, SOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | IT ALSO OPERATES AT 5V DIGITAL SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.1 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.6 mm |
TLE7242-2G Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in the application note AN2015-01, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and reliability.
-
The thermal shutdown feature is designed to protect the device from overheating. When the junction temperature exceeds 170°C, the device will shut down. To handle this, ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout. Also, consider implementing a thermal monitoring and shutdown circuit in your system design.
-
Although the datasheet specifies a recommended operating voltage range of 4.5V to 5.5V, the absolute maximum rating for the VCC pin is 6V. However, it's essential to note that operating the device at voltages above 5.5V may affect its performance and reliability.
-
The TLE7242-2G is rated for operation up to 150°C. However, the device's performance and reliability may degrade at higher temperatures. If your application requires operation above 150°C, consider using a different device or implementing additional cooling measures.
-
Start by reviewing the datasheet and application notes to ensure correct usage and configuration. Then, use a logic analyzer or oscilloscope to monitor the device's signals and identify any anomalies. Check for proper power supply, signal integrity, and thermal management. If issues persist, contact Infineon's technical support for further assistance.