Part Details for TLE7230GXUMA1 by Infineon Technologies AG
Results Overview of TLE7230GXUMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE7230GXUMA1 Information
TLE7230GXUMA1 by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TLE7230GXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86032694
|
Verical | Current Limit SW 4-IN 8-OUT -0.3V to 6V 2A 24-Pin DSO RoHS: Compliant Min Qty: 188 Package Multiple: 1 Date Code: 1901 | Americas - 226000 |
|
$1.6750 / $2.0000 | Buy Now |
DISTI #
86031052
|
Verical | Current Limit SW 4-IN 8-OUT -0.3V to 6V 2A 24-Pin DSO RoHS: Compliant Min Qty: 188 Package Multiple: 1 Date Code: 2201 | Americas - 12843 |
|
$1.6750 / $2.0000 | Buy Now |
|
Rochester Electronics | SPI Driver for Enhanced Relay Control RoHS: Compliant Status: Obsolete Min Qty: 1 | 238843 |
|
$1.3400 / $1.6800 | Buy Now |
DISTI #
SP000311687
|
EBV Elektronik | Power Switch Lo Side 1A 24Pin DSO (Alt: SP000311687) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE7230GXUMA1
TLE7230GXUMA1 CAD Models
TLE7230GXUMA1 Part Data Attributes
|
TLE7230GXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE7230GXUMA1
Infineon Technologies AG
1A BUF OR INV BASED PRPHL DRVR, PDSO24, GREEN, PLASTIC, SOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 60 µs | |
Turn-on Time | 60 µs | |
Width | 7.6 mm |
TLE7230GXUMA1 Frequently Asked Questions (FAQ)
-
A good thermal design should be used to ensure optimal heat dissipation. A minimum of 2oz copper thickness is recommended, and thermal vias should be placed under the device to dissipate heat efficiently.
-
To ensure EMC, use a shielded cable for the output stage, and consider using a common-mode choke to reduce electromagnetic interference (EMI). Additionally, follow good PCB design practices, such as separating analog and digital grounds.
-
The maximum allowed voltage on the input pins is 5.5V. Exceeding this voltage may damage the device.
-
Use a voltage regulator or a voltage supervisor to protect the device from overvoltage and undervoltage conditions. Additionally, consider using a power-on reset (POR) circuit to ensure the device is properly reset during power-up.
-
The recommended operating temperature range for the TLE7230GXUMA1 is -40°C to 150°C. Operating the device outside this range may affect its performance and reliability.