Part Details for TLE7183QUXUMA3 by Infineon Technologies AG
Results Overview of TLE7183QUXUMA3 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE7183QUXUMA3 Information
TLE7183QUXUMA3 by Infineon Technologies AG is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TLE7183QUXUMA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE7183QUXUMA3
|
Avnet Americas | MOSFET DRVR 12-OUT Hi/Lo Side 48-Pin TQFP T/R - Tape and Reel (Alt: TLE7183QUXUMA3) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for TLE7183QUXUMA3
TLE7183QUXUMA3 CAD Models
TLE7183QUXUMA3 Part Data Attributes
|
TLE7183QUXUMA3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE7183QUXUMA3
Infineon Technologies AG
AC Motor Controller, 0.02A, PQFP48, TQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HTFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
TLE7183QUXUMA3 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in the application note AN2019-07, which includes guidelines for thermal vias, copper thickness, and component placement to ensure optimal thermal performance.
-
The input capacitor selection depends on the input voltage, output voltage, and output current. A general guideline is to choose a capacitor with a voltage rating of at least 1.5 times the input voltage, and a capacitance value between 1uF to 10uF. Additionally, consider the capacitor's ESR, ESL, and ripple current rating.
-
The maximum allowed voltage drop across the sense resistors is typically limited by the current sense amplifier's input common-mode range. For the TLE7183QUXUMA3, the maximum voltage drop is approximately 100mV. Exceeding this limit may affect the accuracy of the current sensing.
-
The TLE7183QUXUMA3 is rated for operation up to 150°C, but the device's performance and reliability may degrade at high temperatures. It's essential to consider the device's thermal derating, and ensure proper cooling and thermal management to maintain reliable operation.
-
To troubleshoot oscillations or instability issues, check the PCB layout for potential noise coupling paths, ensure proper decoupling and filtering, and verify the component values and tolerances. Additionally, use simulation tools or oscilloscope measurements to analyze the switching node waveforms and identify the root cause of the issue.