Part Details for TLE7183QUXUMA2 by Infineon Technologies AG
Results Overview of TLE7183QUXUMA2 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE7183QUXUMA2 Information
TLE7183QUXUMA2 by Infineon Technologies AG is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TLE7183QUXUMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TLE7183QUXUMA2TR-ND
|
DigiKey | IC MOTOR DRIVER 5.5V-20V 48TQFP Min Qty: 2500 Lead time: 39 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$4.5443 | Buy Now |
DISTI #
TLE7183QUXUMA2
|
Avnet Americas | MOSFET DRVR 12-OUT Hi/Lo Side 48-Pin TQFP T/R - Tape and Reel (Alt: TLE7183QUXUMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$4.1664 / $4.2532 | Buy Now |
DISTI #
726-TLE7183QUXUMA2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers BLDC_MOTOR_CONTROL RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
TLE7183QUXUMA2
|
IBS Electronics | TLE7183QUXUMA2 by Infineon SCT is a high-performance driver IC designed for automotive applications, featuring integrated protection functions, optimized for 3-phase motor control systems. Min Qty: 2500 Package Multiple: 1 | 0 |
|
$5.6420 | Buy Now |
Part Details for TLE7183QUXUMA2
TLE7183QUXUMA2 CAD Models
TLE7183QUXUMA2 Part Data Attributes
|
TLE7183QUXUMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE7183QUXUMA2
Infineon Technologies AG
AC Motor Controller, 0.02A, PQFP48, TQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
TLE7183QUXUMA2 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in the application note AN2018-01, which includes guidelines for thermal vias, copper thickness, and component placement to ensure optimal thermal performance.
-
The input capacitor selection depends on the input voltage, output voltage, and output current. A general guideline is to choose a capacitor with a voltage rating of at least 1.5 times the input voltage, and a capacitance value of 10-22uF. Additionally, consider the capacitor's ESR, ESL, and ripple current rating.
-
The maximum allowed voltage drop across the internal switch is not explicitly stated in the datasheet. However, according to Infineon's application note AN2018-01, the voltage drop should be limited to 0.5V to ensure reliable operation and prevent overheating.
-
The TLE7183QUXUMA2 is rated for operation up to 150°C, but the device's performance and reliability may degrade at high temperatures. It's essential to consider the thermal management and derate the device's output current and voltage according to the temperature derating curve provided in the datasheet.
-
Infineon provides a troubleshooting guide in the application note AN2018-01, which covers common issues and their possible causes. Additionally, engineers can use oscilloscopes and thermal imaging cameras to diagnose issues and optimize the design.