Part Details for TLE7183QUXUMA1 by Infineon Technologies AG
Results Overview of TLE7183QUXUMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE7183QUXUMA1 Information
TLE7183QUXUMA1 by Infineon Technologies AG is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TLE7183QUXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TLE7183QUXUMA1TR-ND
|
DigiKey | IC MOTOR DRIVER 5.5V-20V 48TQFP Min Qty: 2500 Lead time: 39 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$4.5443 | Buy Now |
DISTI #
TLE7183QUXUMA1
|
Avnet Americas | MOSFET DRVR 12-OUT Hi/Lo Side 48-Pin TQFP T/R - Tape and Reel (Alt: TLE7183QUXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$4.1664 / $4.2532 | Buy Now |
DISTI #
726-TLE7183QUXUMA1
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers BLDC_MOTOR_CONTROL RoHS: Compliant | 0 |
|
Order Now | |
|
Vyrian | Other Function Semiconductors | 320 |
|
RFQ |
Part Details for TLE7183QUXUMA1
TLE7183QUXUMA1 CAD Models
TLE7183QUXUMA1 Part Data Attributes
|
TLE7183QUXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE7183QUXUMA1
Infineon Technologies AG
AC Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER |
TLE7183QUXUMA1 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the TLE7183QUXUMA1 is -40°C to 150°C.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm.
-
The recommended input capacitor value for the TLE7183QUXUMA1 is 10uF to 22uF, with an ESR of less than 1 ohm.
-
Yes, the TLE7183QUXUMA1 is suitable for high-reliability applications, such as automotive and industrial systems, due to its high temperature range and robust design.
-
To protect the TLE7183QUXUMA1 from overvoltage and undervoltage conditions, it is recommended to use a voltage supervisor or a reset IC to monitor the input voltage and reset the device if it falls outside the recommended operating range.