Part Details for TLE6389-2GV50 by Infineon Technologies AG
Results Overview of TLE6389-2GV50 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE6389-2GV50 Information
TLE6389-2GV50 by Infineon Technologies AG is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLE6389-2GV50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2.3A SWITCHING CONTROLLER, 420KHZ SWITCHING FREQ-MAX, PDSO14 | 295 |
|
$2.3400 / $5.8500 | Buy Now |
Part Details for TLE6389-2GV50
TLE6389-2GV50 CAD Models
TLE6389-2GV50 Part Data Attributes
|
TLE6389-2GV50
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE6389-2GV50
Infineon Technologies AG
Switching Controller, Current-mode, 2.3A, 420kHz Switching Freq-Max, PDSO14, PLASTIC, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PFM CONTROL TECHNIQUE ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 13.5 V | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.75 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.3 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.15 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 420 kHz | |
Terminal Finish | Nickel/Gold/Palladium (Ni/Au/Pd) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for TLE6389-2GV50
This table gives cross-reference parts and alternative options found for TLE6389-2GV50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE6389-2GV50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLE6389G33-1 | Infineon Technologies AG | Check for Price | Switching Controller, Current-mode, 450kHz Switching Freq-Max, PDSO14, PLASTIC, DSO-14 | TLE6389-2GV50 vs TLE6389G33-1 |
TLE6389GV | Infineon Technologies AG | Check for Price | Switching Controller, Current-mode, 420kHz Switching Freq-Max, PDSO14, PLASTIC, DSO-14 | TLE6389-2GV50 vs TLE6389GV |
TLE6389G50 | Infineon Technologies AG | Check for Price | Switching Controller, Current-mode, 420kHz Switching Freq-Max, PDSO14, PLASTIC, DSO-14 | TLE6389-2GV50 vs TLE6389G50 |