Part Details for TLE62582GXUMA1 by Infineon Technologies AG
Results Overview of TLE62582GXUMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE62582GXUMA1 Information
TLE62582GXUMA1 by Infineon Technologies AG is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TLE62582GXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 140 |
|
$0.7035 / $2.3450 | Buy Now | |
|
Rochester Electronics | TLE6258 - Automotive LIN Transceiver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 110 |
|
$0.3599 / $0.5805 | Buy Now |
DISTI #
SP000297762
|
EBV Elektronik | LIN Transceiver 1TX 1RX 20KBd 8Pin DSO (Alt: SP000297762) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Interface ICs | 110 |
|
RFQ |
Part Details for TLE62582GXUMA1
TLE62582GXUMA1 CAD Models
TLE62582GXUMA1 Part Data Attributes
|
TLE62582GXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE62582GXUMA1
Infineon Technologies AG
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BCDMOS, PDSO8, PLASTIC, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Receive Delay-Max | 6000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 35 V | |
Supply Voltage1-Min | 6 V | |
Supply Voltage1-Nom | 13.5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 3000 ns | |
Width | 4 mm |
Alternate Parts for TLE62582GXUMA1
This table gives cross-reference parts and alternative options found for TLE62582GXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE62582GXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLE6258-2G | Infineon Technologies AG | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BCDMOS, PDSO8, PLASTIC, SO-8 | TLE62582GXUMA1 vs TLE6258-2G |
TLE6258G | Infineon Technologies AG | Check for Price | Interface Circuit, PDSO8, PLASTIC, DSO-8 | TLE62582GXUMA1 vs TLE6258G |
TLE62582GNTMA1 | Infineon Technologies AG | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BCDMOS, PDSO8, PLASTIC, SO-8 | TLE62582GXUMA1 vs TLE62582GNTMA1 |
TLE6258-2GXT | Infineon Technologies AG | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BCDMOS, PDSO8, PLASTIC, SO-8 | TLE62582GXUMA1 vs TLE6258-2GXT |
NCV7380DR2G | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO8, LEAD FREE, SOIC-8 | TLE62582GXUMA1 vs NCV7380DR2G |
NCV7380DR2G | onsemi | Check for Price | LIN Transceiver, SOIC-8 Narrow Body, 2500-REEL | TLE62582GXUMA1 vs NCV7380DR2G |
NCV7380D | onsemi | Check for Price | LIN Transceiver, SOIC-8 Narrow Body, 98-TUBE | TLE62582GXUMA1 vs NCV7380D |
NCV7380DR2 | onsemi | Check for Price | LIN Transceiver, SOIC-8 Narrow Body, 2500-REEL | TLE62582GXUMA1 vs NCV7380DR2 |
TLE62582GXUMA1 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in the application note AN2018-01, which includes guidelines for component placement, routing, and grounding to minimize EMI.
-
The TLE62582GXUMA1 has a built-in low-power mode that can be enabled by setting the EN pin low. Additionally, the device can be configured for low-power mode by setting the SLEEP pin high and the WAKE pin low.
-
The TLE62582GXUMA1 has an operating temperature range of -40°C to 150°C, but the maximum junction temperature is 150°C. It's essential to ensure proper thermal management to prevent overheating.
-
Yes, the TLE62582GXUMA1 is AEC-Q100 qualified, making it suitable for automotive applications. However, it's essential to ensure that the device meets the specific requirements of the application, including temperature range, voltage, and EMI.
-
Infineon provides a troubleshooting guide in the application note AN2018-02, which covers common issues and their solutions. Additionally, engineers can use oscilloscopes and logic analyzers to debug the device.