Part Details for TLE6215G by Infineon Technologies AG
Results Overview of TLE6215G by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE6215G Information
TLE6215G by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TLE6215G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 529 |
|
RFQ |
Part Details for TLE6215G
TLE6215G CAD Models
TLE6215G Part Data Attributes
|
TLE6215G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE6215G
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 2 Driver, 5A, MOS, PDSO24, PLASTIC, SO-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 4.8 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-on Time | 40 µs | |
Width | 7.6 mm |
TLE6215G Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the TLE6215G is -40°C to 150°C.
-
To configure the TLE6215G for low-power mode, set the EN pin to low and the STBY pin to high. This will reduce the current consumption to approximately 10 μA.
-
The maximum current rating for the TLE6215G is 1.5 A per channel.
-
Yes, the TLE6215G can operate with a 3.3 V power supply. However, the output voltage will be limited to 3.3 V - 0.5 V = 2.8 V.
-
To protect the TLE6215G from overvoltage, use a voltage clamp or a zener diode to limit the input voltage to 40 V or less.