-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brush DC Motor Controller, 6A, BCDMOS, PSSO7, GREEN, PLASTIC, TO-263, 7 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE52062GAUMA1 by Infineon Technologies AG is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP000377310
|
EBV Elektronik | HBridge Motor Driver 6V to 40V 6A 7Pin TO263 TR (Alt: SP000377310) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 35 |
|
RFQ | |
|
Win Source Electronics | IC MOTOR DRIVER 5.3V-40V TO263-7 / Motor Driver DMOS Parallel PG-TO263-7-1 | 1080 |
|
$105.7395 / $126.0739 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE52062GAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE52062GAUMA1
Infineon Technologies AG
Brush DC Motor Controller, 6A, BCDMOS, PSSO7, GREEN, PLASTIC, TO-263, 7 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TO-263, 7 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | UNDERVOLTAGE LOCKOUT | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 13.2 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 9.25 mm |
The recommended PCB layout for the TLE52062GAUMA1 is to use a 4-layer PCB with a solid ground plane, and to keep the high-current paths as short as possible. Additionally, it's recommended to use a common ground point for the input and output stages.
To ensure proper cooling, it's recommended to attach a heat sink to the device, and to provide adequate airflow around the device. The thermal resistance of the heat sink should be as low as possible, and the heat sink should be attached using a thermal interface material.
The maximum allowed voltage drop across the TLE52062GAUMA1 is 40V. Exceeding this voltage drop may cause damage to the device.
To protect the TLE52062GAUMA1 from overcurrent, it's recommended to use an external current sense resistor and a fuse or a current limiting circuit. Additionally, the device has a built-in overcurrent protection feature that will limit the output current in case of an overload.
The recommended input capacitor value for the TLE52062GAUMA1 is 10uF to 22uF, with a voltage rating of at least 50V. The capacitor should be placed as close as possible to the device's input pins.