Part Details for TLE5206-2G by Siemens
Results Overview of TLE5206-2G by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE5206-2G Information
TLE5206-2G by Siemens is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TLE5206-2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 240 |
|
RFQ |
Part Details for TLE5206-2G
TLE5206-2G CAD Models
TLE5206-2G Part Data Attributes
|
TLE5206-2G
Siemens
Buy Now
Datasheet
|
Compare Parts:
TLE5206-2G
Siemens
Brush DC Motor Controller, 6A, BCDMOS, PSSO7, PLASTIC, TO-263, 7 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, TO-263, 7 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PSSO-G7 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for TLE5206-2G
This table gives cross-reference parts and alternative options found for TLE5206-2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE5206-2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLE5206-2G | Infineon Technologies AG | Check for Price | Brush DC Motor Controller, 6A, BCDMOS, PSSO7, GREEN, PLASTIC, TO-263, 7 PIN | TLE5206-2G vs TLE5206-2G |