Part Details for TLE5012BE1000FUMA1 by Infineon Technologies AG
Results Overview of TLE5012BE1000FUMA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE5012BE1000FUMA1 Information
TLE5012BE1000FUMA1 by Infineon Technologies AG is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TLE5012BE1000FUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE5012BE1000FUMA1
|
Avnet Americas | Magnetoresistive Sensor 8-Pin DSO T/R - Tape and Reel (Alt: TLE5012BE1000FUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SP000905682
|
EBV Elektronik | Magnetoresistive Sensor 8Pin DSO TR (Alt: SP000905682) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE5012BE1000FUMA1
TLE5012BE1000FUMA1 CAD Models
TLE5012BE1000FUMA1 Part Data Attributes
|
TLE5012BE1000FUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE5012BE1000FUMA1
Infineon Technologies AG
Analog Circuit, 1 Func, CMOS, PDSO8, GREEN, PLASTIC, DSO-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Infineon |
TLE5012BE1000FUMA1 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a decoupling capacitor (e.g., 100nF) close to the VCC pin.
-
Calibrate the device by rotating the magnet 360° and recording the output values. Use the average of the maximum and minimum values as the center point. Apply temperature compensation if necessary. Ensure the magnet is properly aligned and centered.
-
The maximum operating frequency is 1.5 kHz. However, the device can be used at higher frequencies with reduced accuracy. For high-frequency applications, consider using a filter or a separate clock signal.
-
Use a 16-bit or 32-bit microcontroller to handle the 14-bit output data. Implement a simple averaging filter or a more complex algorithm (e.g., Kalman filter) to reduce noise and improve accuracy.
-
The TLE5012BE1000FUMA1 is not certified for safety-critical applications. However, it can be used in applications with functional safety requirements if proper safety measures are implemented, such as redundant systems, error detection, and correction mechanisms.