Part Details for TLE4997E2XALA1 by Infineon Technologies AG
Results Overview of TLE4997E2XALA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE4997E2XALA1 Information
TLE4997E2XALA1 by Infineon Technologies AG is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TLE4997E2XALA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y7900
|
Newark | Hall Effect Sensor, Aec-Q100, Sso-3, Sensor Case/Package:Sso, No. Of Pins:3Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Product Range:-, Msl:- Rohs Compliant: Yes |Infineon TLE4997E2XALA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2904 |
|
$2.0000 / $3.1700 | Buy Now |
DISTI #
TLE4997E2XALA1CT-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG SSO3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4315 In Stock |
|
$1.9687 / $3.1700 | Buy Now |
DISTI #
TLE4997E2XALA1
|
Avnet Americas | - Ammo Pack (Alt: TLE4997E2XALA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 53 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$1.6454 / $1.7549 | Buy Now |
DISTI #
726-TLE4997E2XALA1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors HALL SENSOR 4.5-5.5V RoHS: Compliant | 2131 |
|
$1.9600 / $3.1700 | Buy Now |
|
Future Electronics | Infineon Hall Effect Sensor 30mA 5V Automotive 3-Pin SSO Ammo RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Ammo Pack | 2000Ammo Pack |
|
$1.7200 | Buy Now |
DISTI #
61594004
|
Verical | Hall Effect Sensor 1mA Bipolar/Unipolar 5V Automotive AEC-Q100 3-Pin SSO Ammo RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2215 | Americas - 6113 |
|
$1.8400 / $2.6900 | Buy Now |
|
Future Electronics | Infineon Hall Effect Sensor 30mA 5V Automotive 3-Pin SSO Ammo Min Qty: 2000 Package Multiple: 2000 |
2000 null |
|
$1.7200 | Buy Now |
DISTI #
TLE4997E2XALA1
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 6113 |
|
$1.7300 / $2.9000 | Buy Now |
DISTI #
SP000235288
|
EBV Elektronik | Hall Effect Sensor Linear SSO 3 Pins 45 V 55 V 40 C (Alt: SP000235288) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Sensors & Transducers | 2794 |
|
RFQ |
Part Details for TLE4997E2XALA1
TLE4997E2XALA1 CAD Models
TLE4997E2XALA1 Part Data Attributes
|
TLE4997E2XALA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4997E2XALA1
Infineon Technologies AG
Hall Effect Sensor, 50mT Min, 200mT Max, -1-1mA, Rectangular, Through Hole Mount, GREEN, PLASTIC, SSO-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, SSO-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Additional Feature | REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, IT HAS SENSITIVITY OF 300 MV/MT | |
Body Breadth | 1.5 mm | |
Body Height | 5.4 mm | |
Body Length or Diameter | 4.06 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 200 mT | |
Magnetic Field Range-Min | 50 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 mA | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | -1-1mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensitivity (mV/G) | 3000 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
TLE4997E2XALA1 Frequently Asked Questions (FAQ)
-
A good PCB layout for the TLE4997E2XALA1 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
The TLE4997E2XALA1 has a thermal pad that must be connected to a thermal ground plane on the PCB. A thermal interface material (TIM) can be used to improve heat transfer between the device and the heat sink. A heat sink with a thermal resistance of less than 10°C/W is recommended.
-
The recommended power-up sequence for the TLE4997E2XALA1 is to first apply the analog supply voltage (VCC) and then the digital supply voltage (VDD). The power-up sequence should be controlled to ensure that the analog supply voltage is stable before the digital supply voltage is applied.
-
The TLE4997E2XALA1 has an internal calibration mechanism that is performed during the power-up sequence. No external calibration is required. However, the device may require an external magnetoresistive sensor calibration depending on the application.
-
The maximum operating frequency of the TLE4997E2XALA1 is 20 kHz. However, the device can operate at higher frequencies with reduced accuracy and resolution.