-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, BIPolar, PSIP4, PLASTIC, SSO-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE4966L by Infineon Technologies AG is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-TLE4966L
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors High Precsn Hall Effect Switch RoHS: Compliant | 3237 |
|
$0.5200 / $1.0200 | Buy Now |
|
ComSIT USA | HIGH PRECISION HALL-EFFECT SWITCH WITH DIRECTION DETECTION Analog Circuit, 1 Func, BIPolar, PSIP4 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Cytech Systems Limited | 2000 |
|
RFQ | ||
|
LCSC | SSO-4 Hall Switches ROHS | 71 |
|
$0.1483 / $0.2501 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE4966L
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4966L
Infineon Technologies AG
Analog Circuit, 1 Func, BIPolar, PSIP4, PLASTIC, SSO-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSO-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the sensitive analog circuitry away from the digital circuitry and ensure a low-impedance path for the power supply.
Use a thermal pad or a heat sink to dissipate heat. Ensure good airflow around the device and avoid blocking the thermal pad. The maximum junction temperature is 150°C.
Use a pi-filter (L-C-R) or a T-filter configuration to reduce electromagnetic interference (EMI) and ensure compliance with electromagnetic compatibility (EMC) standards.
Use an oscilloscope to check the input and output waveforms, and verify the power supply voltage. Check the PCB layout and component placement for any errors or omissions. Consult the datasheet and application notes for troubleshooting guidelines.
Yes, the TLE4966L is rated for operation up to 150°C. However, ensure that the device is properly cooled and the thermal management guidelines are followed to prevent overheating.