Part Details for TLE49411CBAMA1 by Infineon Technologies AG
Results Overview of TLE49411CBAMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE49411CBAMA1 Information
TLE49411CBAMA1 by Infineon Technologies AG is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TLE49411CBAMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3880
|
Newark | Hall Effect Sensor, Sso-2, Sensor Case/Package:Sso, No. Of Pins:2Pins, Supply Voltage Min:4.5V, Supply Voltage Max:20V, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Product Range:-, Qualification:- Rohs Compliant: Yes |Infineon TLE49411CBAMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.0400 | Buy Now |
DISTI #
TLE49411CBAMA1
|
Avnet Americas | Hall Effect Sensor Monolithic 5V/9V/12V/15V/18V 2-Pin SSO Ammo Pack - Ammo Pack (Alt: TLE49411CBAMA1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.6709 / $1.7820 | Buy Now |
DISTI #
86031679
|
Verical | Hall Effect Sensor Differential 5V/9V/12V/15V/18V Automotive AEC-Q100 2-Pin SSO Ammo Min Qty: 174 Package Multiple: 1 Date Code: 1901 | Americas - 1500 |
|
$1.8250 / $2.1625 | Buy Now |
DISTI #
86030620
|
Verical | Hall Effect Sensor Differential 5V/9V/12V/15V/18V Automotive AEC-Q100 2-Pin SSO Ammo Min Qty: 174 Package Multiple: 1 Date Code: 1701 | Americas - 799 |
|
$1.8250 / $2.1625 | Buy Now |
DISTI #
86045225
|
Verical | Hall Effect Sensor Differential 5V/9V/12V/15V/18V Automotive AEC-Q100 2-Pin SSO Ammo Min Qty: 174 Package Multiple: 1 Date Code: 1201 | Americas - 364 |
|
$1.8250 / $2.1625 | Buy Now |
DISTI #
86033486
|
Verical | Hall Effect Sensor Differential 5V/9V/12V/15V/18V Automotive AEC-Q100 2-Pin SSO Ammo Min Qty: 174 Package Multiple: 1 Date Code: 1101 | Americas - 300 |
|
$1.8250 / $2.1625 | Buy Now |
|
Rochester Electronics | TLE4941 - Hall Effect Sensor RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 2963 |
|
$1.4600 / $1.8200 | Buy Now |
DISTI #
SP000710654
|
EBV Elektronik | Hall Effect Sensor Monolithic 5V9V12V15V18V 2Pin SSO Ammo Pack (Alt: SP000710654) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE49411CBAMA1
TLE49411CBAMA1 CAD Models
TLE49411CBAMA1 Part Data Attributes
|
TLE49411CBAMA1
Infineon Technologies AG
Buy Now
|
Compare Parts:
TLE49411CBAMA1
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |