Part Details for TLE4935LHALA1 by Infineon Technologies AG
Results Overview of TLE4935LHALA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE4935LHALA1 Information
TLE4935LHALA1 by Infineon Technologies AG is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TLE4935LHALA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3514454
|
Farnell | BIPOLAR LATCH, HALL EFFECT, SSO-3 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack | 2808 |
|
$0.6354 / $1.4764 | Buy Now |
DISTI #
TLE4935LHALA1
|
Avnet Americas | - Ammo Pack (Alt: TLE4935LHALA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
86046298
|
Verical | Hall Effect Sensor 100mA Bipolar Latch 5V/9V/12V/15V/18V 3-Pin SSO Ammo RoHS: Compliant Min Qty: 392 Package Multiple: 1 Date Code: 2101 | Americas - 1795 |
|
$0.5939 / $0.9579 | Buy Now |
DISTI #
86045849
|
Verical | Hall Effect Sensor 100mA Bipolar Latch 5V/9V/12V/15V/18V 3-Pin SSO Ammo RoHS: Compliant Min Qty: 392 Package Multiple: 1 Date Code: 2201 | Americas - 908 |
|
$0.5939 / $0.9579 | Buy Now |
|
Rochester Electronics | TLE4935L - Hall Effect Switch RoHS: Compliant Status: Obsolete Min Qty: 1 | 2703 |
|
$0.4751 / $0.7663 | Buy Now |
DISTI #
SP000016376
|
EBV Elektronik | Hall Effect Switch Bipolar Latch 002 T 001 T 38 V 24 V SSO (Alt: SP000016376) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Sensors & Transducers | 23394 |
|
RFQ | |
|
Win Source Electronics | MAGNETIC SWITCH LATCH SSO-3-2 / Digital Switch Latch Open Collector Hall Effect PG-SSO-3-2 | 28130 |
|
$1.0427 / $1.5640 | Buy Now |
Part Details for TLE4935LHALA1
TLE4935LHALA1 CAD Models
TLE4935LHALA1 Part Data Attributes
|
TLE4935LHALA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4935LHALA1
Infineon Technologies AG
Hall Effect Sensor, Rectangular, Through Hole Mount, GREEN, PLASTIC, SSOP-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSOP-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 1999-06-07 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | REVERSE POLARITY PROTECTION | |
Body Breadth | 1.52 mm | |
Body Height | 3.29 mm | |
Body Length or Diameter | 4.16 mm | |
Housing | PLASTIC | |
Hysteresis | 40 mT | |
Input Mode | BIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 20 mT | |
Magnetic Field Range-Min | -20 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-COLLECTOR | |
Output Circuit Type | TRANSISTOR | |
Output Type | DIGITAL CURRENT | |
Package Equivalence Code | SIP3,.03,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3.8 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Termination Type | PIN |
TLE4935LHALA1 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the TLE4935LHALA1 involves placing the sensor in the center of the PCB, with the X and Y axes aligned with the PCB's axes. The sensor should be placed at least 1.5 mm away from any metal components or tracks. Additionally, the PCB should have a solid ground plane underneath the sensor to reduce noise and interference.
-
The TLE4935LHALA1 does not require calibration in the classical sense. However, it's recommended to perform a one-time offset compensation to account for any internal sensor offsets. This can be done by taking multiple readings with the sensor in a known magnetic field (e.g., zero field) and averaging the results to determine the offset values.
-
The TLE4935LHALA1 has an operating temperature range of -40°C to 125°C. However, the sensor's accuracy and sensitivity may degrade at extreme temperatures. It's recommended to operate the sensor within a temperature range of -20°C to 85°C for optimal performance.
-
Yes, the TLE4935LHALA1 is designed to operate in high-vibration environments. However, it's essential to ensure that the sensor is properly mounted and secured to the PCB to prevent mechanical stress and damage. Additionally, the sensor's performance may be affected by extreme vibrations, so it's recommended to perform thorough testing in the target application.
-
To minimize EMI effects, it's recommended to use a shielded cable for the sensor's connections, keep the sensor away from high-current carrying wires, and use a common-mode choke or ferrite bead to filter out high-frequency noise. Additionally, ensure that the PCB is designed with EMI mitigation in mind, such as using a solid ground plane and minimizing track lengths.