Part Details for TLE4935G by Infineon Technologies AG
Results Overview of TLE4935G by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE4935G Information
TLE4935G by Infineon Technologies AG is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for TLE4935G
TLE4935G CAD Models
TLE4935G Part Data Attributes
|
TLE4935G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4935G
Infineon Technologies AG
Analog Circuit, 1 Func, BIPolar, PSSO3, PLASTIC, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-89 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon |
Alternate Parts for TLE4935G
This table gives cross-reference parts and alternative options found for TLE4935G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4935G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A3188SUA-TL | Allegro MicroSystems LLC | Check for Price | Analog Circuit, 1 Func, PSSO3 | TLE4935G vs A3188SUA-TL |
TLE4935G Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the TLE4935G involves placing the sensor in the center of the PCB, with the X and Y axes aligned with the PCB's axes. The sensor should be placed at least 1.5 mm away from any metal components or tracks, and the PCB should have a solid ground plane underneath the sensor.
-
The TLE4935G does not require calibration in the classical sense. However, it's recommended to perform a one-time offset compensation to account for any internal sensor offsets. This can be done by taking multiple readings with the sensor in a known magnetic field, and then calculating the average offset value.
-
The TLE4935G has an operating temperature range of -40°C to 125°C. However, the sensor's accuracy and sensitivity may degrade at extreme temperatures. It's recommended to operate the sensor within a temperature range of 0°C to 85°C for optimal performance.
-
Yes, the TLE4935G is designed to operate in high-vibration environments. However, it's recommended to ensure that the sensor is properly mounted and secured to the PCB to prevent any mechanical stress or damage.
-
The TLE4935G outputs 16-bit signed integer values for each axis. The output data should be handled as a 2's complement value, with the most significant bit representing the sign bit. The output values can be scaled to obtain the magnetic field strength in tesla or gauss units.