Part Details for TLE4726GXUMA1 by Infineon Technologies AG
Results Overview of TLE4726GXUMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE4726GXUMA1 Information
TLE4726GXUMA1 by Infineon Technologies AG is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TLE4726GXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86045919
|
Verical | Stepper Motor Controller 24-Pin DSO Automotive AEC-Q100 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 2201 | Americas - 14272 |
|
$2.5125 | Buy Now |
|
Rochester Electronics | TLE4726 - Servo and Stepper Motor Driver RoHS: Compliant Status: Obsolete Min Qty: 1 | 14272 |
|
$1.6100 / $2.0100 | Buy Now |
DISTI #
SP000306733
|
EBV Elektronik | Motor Driver Stepper 5V to 50V supply 1A1 Output SOIC24 (Alt: SP000306733) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 14062 |
|
RFQ | |
|
Win Source Electronics | IC MTR DRV BIPOLR 4.5-6.5V 24DSO | 3100 |
|
$2.5010 / $3.7514 | Buy Now |
Part Details for TLE4726GXUMA1
TLE4726GXUMA1 CAD Models
TLE4726GXUMA1 Part Data Attributes
|
TLE4726GXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4726GXUMA1
Infineon Technologies AG
Stepper Motor Controller, 1A, BIPolar, PDSO24, PLASTIC, DSO-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | PLASTIC, DSO-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.6 mm |
TLE4726GXUMA1 Frequently Asked Questions (FAQ)
-
A good PCB layout for the TLE4726GXUMA1 should include a large copper area for heat dissipation, with multiple vias connecting the top and bottom layers to reduce thermal resistance. The device should be placed near a heat sink or a metal plate to further improve heat dissipation.
-
To ensure proper cooling, the TLE4726GXUMA1 should be mounted on a heat sink with a thermal interface material (TIM) to fill any gaps between the device and the heat sink. The heat sink should be designed to provide adequate airflow, and the system should be designed to operate within the device's thermal specifications.
-
Operating the TLE4726GXUMA1 at high temperatures can reduce its lifespan and affect its performance. High temperatures can also increase the device's thermal resistance, leading to further temperature increases. It is essential to ensure the device operates within its specified temperature range to maintain reliability and performance.
-
To protect the TLE4726GXUMA1 from overvoltage and overcurrent conditions, a voltage regulator or a surge protector can be used to limit the input voltage and current. Additionally, a fuse or a current-limiting resistor can be used to prevent excessive current from damaging the device.
-
The TLE4726GXUMA1 can generate electromagnetic interference (EMI) due to its high-frequency switching operation. To minimize EMI, the device should be placed in a shielded enclosure, and the PCB layout should be designed to minimize radiation. Additionally, the system should be designed to meet relevant EMC standards and regulations.