Part Details for TLE4278GXUMA3 by Infineon Technologies AG
Results Overview of TLE4278GXUMA3 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE4278GXUMA3 Information
TLE4278GXUMA3 by Infineon Technologies AG is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLE4278GXUMA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9326
|
Newark | Ldo, Fixed, 5V, 0.15A, -40 To 150Deg C Rohs Compliant: Yes |Infineon TLE4278GXUMA3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 84107 |
|
$1.2000 / $2.2500 | Buy Now |
DISTI #
448-TLE4278GXUMA3CT-ND
|
DigiKey | IC REG LIN 5V 200MA PG-DSO-14-30 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19250 In Stock |
|
$1.0506 / $2.2500 | Buy Now |
DISTI #
TLE4278GXUMA3
|
Avnet Americas | LDO Regulator Pos 5V 0.2A 14-Pin DSO T/R - Tape and Reel (Alt: TLE4278GXUMA3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9665 / $1.0001 | Buy Now |
DISTI #
726-TLE4278GXUMA3
|
Mouser Electronics | LDO Voltage Regulators OPTIREG LINEAR RoHS: Compliant | 2301 |
|
$1.0500 / $2.2500 | Buy Now |
DISTI #
V36:1790_19927869
|
Arrow Electronics | LDO Regulator Pos 5V 0.2A 14-Pin DSO T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2435 | Americas - 5000 |
|
$1.0476 | Buy Now |
DISTI #
86034198
|
Verical | LDO Regulator Pos 5V 0.2A 14-Pin DSO T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 212 Package Multiple: 1 Date Code: 2201 | Americas - 10795 |
|
$1.1031 / $1.7750 | Buy Now |
DISTI #
69267664
|
Verical | LDO Regulator Pos 5V 0.2A 14-Pin DSO T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2304 | Americas - 2468 |
|
$1.1200 / $1.6600 | Buy Now |
DISTI #
86045696
|
Verical | LDO Regulator Pos 5V 0.2A 14-Pin DSO T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 212 Package Multiple: 1 Date Code: 2101 | Americas - 674 |
|
$1.1031 / $1.7750 | Buy Now |
|
Rochester Electronics | Linear Voltage Regulator RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 11655 |
|
$0.8825 / $1.4200 | Buy Now |
DISTI #
TLE4278GXUMA3
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2468 |
|
$0.9900 / $2.2400 | Buy Now |
Part Details for TLE4278GXUMA3
TLE4278GXUMA3 CAD Models
TLE4278GXUMA3 Part Data Attributes
|
TLE4278GXUMA3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4278GXUMA3
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, PLASTIC, SO-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PLASTIC, SO-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.75 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 4% | |
Width | 4 mm |
Alternate Parts for TLE4278GXUMA3
This table gives cross-reference parts and alternative options found for TLE4278GXUMA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4278GXUMA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLE4266GHTMA1 | Infineon Technologies AG | $1.1026 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN | TLE4278GXUMA3 vs TLE4266GHTMA1 |
TLE4268GXUMA2 | Infineon Technologies AG | $1.1617 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO20, PLASTIC, SO-20 | TLE4278GXUMA3 vs TLE4268GXUMA2 |
TPS7B8150QDRVRQ1 | Texas Instruments | Check for Price | Automotive 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 150 | TLE4278GXUMA3 vs TPS7B8150QDRVRQ1 |
S-1222D50-E8T1U | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, | TLE4278GXUMA3 vs S-1222D50-E8T1U |
TPS7A1650DGNT | Texas Instruments | Check for Price | 100-mA, 60-V, ultra-low-IQ, low-dropout (LDO) voltage regulator with power good and enable 8-HVSSOP -40 to 125 | TLE4278GXUMA3 vs TPS7A1650DGNT |
S-1222B50-V5T2U | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, | TLE4278GXUMA3 vs S-1222B50-V5T2U |
S-1222B50-M5T1U | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, | TLE4278GXUMA3 vs S-1222B50-M5T1U |
SP001362942 | Infineon Technologies AG | Check for Price | Fixed Positive LDO Regulator, | TLE4278GXUMA3 vs SP001362942 |
TLE4262GXUMA2 | Infineon Technologies AG | Check for Price | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO20, GREEN, PLASTIC, SOP-20 | TLE4278GXUMA3 vs TLE4262GXUMA2 |
S-1222D50-A6T6S | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, | TLE4278GXUMA3 vs S-1222D50-A6T6S |
TLE4278GXUMA3 Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the PCB. A 4-layer PCB with a solid ground plane and a thermal via array can help to dissipate heat efficiently.
-
To ensure EMC, use a shielded cable for the output stage, keep the PCB layout compact, and use a common-mode choke to filter out electromagnetic interference. Additionally, use a metal casing or shielding to enclose the device and reduce electromagnetic radiation.
-
The recommended input capacitor value is 1-10uF, and the type should be a low-ESR ceramic capacitor (e.g., X5R or X7R) to ensure stable operation and minimize voltage ripple.
-
Use a voltage supervisor or a reset IC to monitor the input voltage and reset the device if it falls outside the recommended operating range. Additionally, consider using a voltage clamp or a transient voltage suppressor to protect against overvoltage conditions.
-
The recommended operating temperature range for the TLE4278GXUMA3 is -40°C to 150°C. However, the device can operate up to 175°C for short periods of time, but this may affect its reliability and lifespan.