Part Details for TLE4276GV50 by Infineon Technologies AG
Results Overview of TLE4276GV50 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE4276GV50 Information
TLE4276GV50 by Infineon Technologies AG is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLE4276GV50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 5V, 0.5V DROPOUT, PDSO5 | 29068 |
|
$1.4250 / $3.8000 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 5V, 0.5V DROPOUT, PDSO5 | 266 |
|
$0.6790 / $1.4550 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 5V, 0.5V DROPOUT, PDSO5 | 118 |
|
$1.6760 / $3.3520 | Buy Now |
|
ComSIT USA | Low drop voltage regulator Fixed/Adjustable Positive LDO Regulator ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
Part Details for TLE4276GV50
TLE4276GV50 CAD Models
TLE4276GV50 Part Data Attributes
|
TLE4276GV50
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4276GV50
Infineon Technologies AG
Fixed Positive LDO Regulator, 10V, 0.5V Dropout, BIPolar, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
TLE4276GV50 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in the application note AN2015-01, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The input capacitor selection depends on the input voltage, output voltage, and output current requirements. A general guideline is to choose a capacitor with a capacitance value between 1uF to 10uF, and a voltage rating that is at least 1.5 times the maximum input voltage. Additionally, the capacitor's ESR (Equivalent Series Resistance) should be low to minimize voltage ripple.
-
The TLE4276GV50 is rated for operation in an ambient temperature range of -40°C to +150°C. However, the device's performance and reliability may be affected at extreme temperatures, and additional thermal management may be required for high-temperature applications.
-
Yes, the TLE4276GV50 is AEC-Q100 qualified, which means it meets the automotive industry's standards for reliability and performance. However, additional testing and validation may be required to ensure compliance with specific automotive application requirements.
-
Infineon provides a troubleshooting guide in the application note AN2015-01, which includes a step-by-step approach to identifying and resolving common issues with the TLE4276GV50. Additionally, engineers can use oscilloscopes and other diagnostic tools to analyze the device's behavior and identify potential causes of issues.