Part Details for TLE4275DV50 by Infineon Technologies AG
Results Overview of TLE4275DV50 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE4275DV50 Information
TLE4275DV50 by Infineon Technologies AG is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLE4275DV50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | LINEAR VOLTAGE REGULATOR 3.3 V FIXED OUTPUT VOLTAGE Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO4 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |