Part Details for TLE4275DV33ATMA1 by Infineon Technologies AG
Results Overview of TLE4275DV33ATMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE4275DV33ATMA1 Information
TLE4275DV33ATMA1 by Infineon Technologies AG is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLE4275DV33ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2480530RL
|
Farnell | LDO, FIXED, 3.3V, 0.4A, TO-252-5 RoHS: Compliant Min Qty: 100 Lead time: 44 Weeks, 1 Days Container: Reel | 3094 |
|
$3.1497 / $3.1901 | Buy Now |
DISTI #
2480530
|
Farnell | LDO, FIXED, 3.3V, 0.4A, TO-252-5 RoHS: Compliant Min Qty: 1 Lead time: 44 Weeks, 1 Days Container: Cut Tape | 3094 |
|
$3.1497 / $3.3650 | Buy Now |
DISTI #
TLE4275DV33ATMA1CT-ND
|
DigiKey | IC REG LIN 3.3V 400MA TO252-5-11 Min Qty: 1 Lead time: 43 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1922 In Stock |
|
$4.4615 / $7.5500 | Buy Now |
DISTI #
TLE4275DV33ATMA1
|
Avnet Americas | LDO Regulator Pos 3.3V 0.45A 5-Pin(4+Tab) TO-252 - Tape and Reel (Alt: TLE4275DV33ATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_06382900
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.4A 5-Pin(4+Tab) TO-252 T/R Automotive AEC-Q100 Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2146 Container: Cut Strips | Americas - 1827 |
|
$1.5270 / $4.1576 | Buy Now |
DISTI #
62163558
|
Verical | LDO Regulator Pos 3.3V 0.4A 5-Pin(4+Tab) TO-252 T/R Automotive AEC-Q100 Min Qty: 2 Package Multiple: 1 Date Code: 2146 | Americas - 1827 |
|
$1.5270 / $1.7080 | Buy Now |
DISTI #
SP000262517
|
EBV Elektronik | LDO Regulator Pos 33V 045A 5Pin4Tab TO252 (Alt: SP000262517) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Regulators | 1701 |
|
RFQ |
Part Details for TLE4275DV33ATMA1
TLE4275DV33ATMA1 CAD Models
TLE4275DV33ATMA1 Part Data Attributes
|
TLE4275DV33ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4275DV33ATMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO4, PLASTIC, TO-252, DPAK-5
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | PLASTIC, TO-252, DPAK-5 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Width | 6.22 mm |
Alternate Parts for TLE4275DV33ATMA1
This table gives cross-reference parts and alternative options found for TLE4275DV33ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4275DV33ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLF80511TCATMA1 | Infineon Technologies AG | $1.1111 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO3, TO-263, 3 PIN | TLE4275DV33ATMA1 vs TLF80511TCATMA1 |
TLE4274GV50ATMA2 | Infineon Technologies AG | $1.2317 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO3, GREEN, PLASTIC, TO-263, 3 PIN | TLE4275DV33ATMA1 vs TLE4274GV50ATMA2 |
TLE42764DV50ATMA1 | Infineon Technologies AG | $1.2431 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN | TLE4275DV33ATMA1 vs TLE42764DV50ATMA1 |
TLE42764GV50ATMA1 | Infineon Technologies AG | $1.3114 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | TLE4275DV33ATMA1 vs TLE42764GV50ATMA1 |
TLE4274V50AKSA2 | Infineon Technologies AG | $1.4374 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSFM3, GREEN, PLASTIC, TO-220, 3 PIN | TLE4275DV33ATMA1 vs TLE4274V50AKSA2 |
TLE4275GV33ATMA1 | Infineon Technologies AG | Check for Price | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, PLASTIC, TO-263, 5 PIN | TLE4275DV33ATMA1 vs TLE4275GV33ATMA1 |
TLE4290DATMA1 | Infineon Technologies AG | Check for Price | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO4, PLASTIC, TO-252, 5 PIN | TLE4275DV33ATMA1 vs TLE4290DATMA1 |
TLE4275AKSA1 | Infineon Technologies AG | Check for Price | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PZFM5, GREEN, PLASTIC, TO-220, 5 PIN | TLE4275DV33ATMA1 vs TLE4275AKSA1 |
TLE42754GATMA1 | Infineon Technologies AG | Check for Price | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | TLE4275DV33ATMA1 vs TLE42754GATMA1 |
TLE4275NKSA1 | Infineon Technologies AG | Check for Price | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PZFM5, GREEN, PLASTIC, TO-220, 5 PIN | TLE4275DV33ATMA1 vs TLE4275NKSA1 |
TLE4275DV33ATMA1 Frequently Asked Questions (FAQ)
-
A good PCB layout for the TLE4275DV33ATMA1 should include a solid ground plane, a separate power plane for the input voltage, and a heat sink connected to the thermal pad. The device should be placed near the power source to minimize voltage drops.
-
Proper cooling can be achieved by attaching a heat sink to the thermal pad, using a thermal interface material, and ensuring good airflow around the device. The heat sink should be designed to dissipate heat efficiently, and the device should be placed in a well-ventilated area.
-
Exceeding the maximum junction temperature (Tj) of 150°C can lead to reduced device lifespan, increased thermal resistance, and potentially even device failure. It is essential to ensure the device operates within the recommended temperature range to maintain reliability and performance.
-
To minimize EMI, use a shielded enclosure, keep the device away from high-frequency sources, and use a common-mode choke or ferrite bead on the input lines. Additionally, ensure good PCB layout practices, such as separating analog and digital grounds, and using decoupling capacitors.
-
Input voltage transients can cause the device to malfunction or even fail. To mitigate this, use a voltage regulator with a high power supply rejection ratio (PSRR) and add input capacitors to filter out transients. Additionally, ensure the device is properly bypassed and decoupled.