-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE42642GHTMA1 by Infineon Technologies AG is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ4458
|
Newark | Ldo, Fixed, 5V, 0.15A, Sot-223-4 Rohs Compliant: Yes |Infineon TLE42642GHTMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1229 |
|
$0.7970 / $0.9420 | Buy Now |
DISTI #
448-TLE42642GHTMA1CT-ND
|
DigiKey | IC REG LIN 5V 150MA PG-SOT223-4 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7980 In Stock |
|
$0.7769 / $1.6300 | Buy Now |
DISTI #
TLE42642GHTMA1
|
Avnet Americas | LDO Voltage Regulator, AEC-Q100, Fixed, 5.5-45V in, 220 mV Drop, 5 V/150 mA out, SOT-223-4 - Tape and Reel (Alt: TLE42642GHTMA1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6762 / $0.6937 | Buy Now |
DISTI #
726-TLE42642GHTMA1
|
Mouser Electronics | LDO Voltage Regulators OPTIREG LINEAR RoHS: Compliant | 1441 |
|
$0.7830 / $1.6300 | Buy Now |
DISTI #
82723818
|
Verical | LDO Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 2422 | Americas - 3590 |
|
$0.8390 / $1.0900 | Buy Now |
DISTI #
86044814
|
Verical | LDO Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 304 Package Multiple: 1 Date Code: 2301 | Americas - 3106 |
|
$1.2343 | Buy Now |
|
Rochester Electronics | TLE4264-2G - OPTIREG LINEAR RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 3106 |
|
$0.6122 / $0.9874 | Buy Now |
DISTI #
ICSPR10552
|
Rutronik | LDO VREG 5V 0.1A SOT223-4 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 40000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.1500 | Buy Now |
DISTI #
TLE42642GHTMA1
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 3590 |
|
$0.7510 / $1.4900 | Buy Now |
DISTI #
SP005122430
|
EBV Elektronik | LDO Voltage Regulator AECQ100 Fixed 5545V in 220 mV Drop 5 V150 mA out SOT2234 (Alt: SP005122430) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | EBV - 8000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE42642GHTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE42642GHTMA1
Infineon Technologies AG
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | Tin (Sn) |
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the PCB. A 4-layer PCB with a solid ground plane and a thermal via array can help to dissipate heat efficiently.
To ensure EMC, use a shielded cable for the output, keep the device away from high-frequency sources, and use a common-mode choke or ferrite bead to filter out electromagnetic interference (EMI). Additionally, follow good PCB design practices, such as using a solid ground plane and minimizing loop areas.
The maximum allowed voltage drop across the device is typically 0.5 V to 1.5 V, depending on the specific application and operating conditions. Exceeding this voltage drop may lead to reduced efficiency, increased heat generation, or even device damage.
Use a voltage supervisor or a reset IC to monitor the input voltage and reset the device if it falls outside the recommended operating range. Additionally, consider using a voltage regulator or a DC-DC converter to regulate the input voltage and provide a stable output.
The recommended input capacitor value is typically in the range of 1 μF to 10 μF, depending on the specific application and operating frequency. A low-ESR ceramic capacitor or a film capacitor is recommended to minimize power losses and ensure stable operation.