Part Details for TLE4263GSXUMA1 by Infineon Technologies AG
Results Overview of TLE4263GSXUMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE4263GSXUMA1 Information
TLE4263GSXUMA1 by Infineon Technologies AG is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLE4263GSXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE4263GSXUMA1CT-ND
|
DigiKey | IC REG LINEAR 5V 200MA 8DSO-16 Min Qty: 1 Lead time: 53 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
923 In Stock |
|
$1.0395 / $2.1300 | Buy Now |
DISTI #
86151424
|
Verical | LDO Regulator Pos 5V 0.4A Automotive 8-Pin DSO T/R RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 1801 | Americas - 85000 |
|
$1.2140 / $1.6375 | Buy Now |
DISTI #
86151273
|
Verical | LDO Regulator Pos 5V 0.4A Automotive 8-Pin DSO T/R RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 2001 | Americas - 7500 |
|
$1.3625 / $1.6375 | Buy Now |
DISTI #
86144192
|
Verical | LDO Regulator Pos 5V 0.4A Automotive 8-Pin DSO T/R RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 1701 | Americas - 5000 |
|
$1.3625 / $1.6375 | Buy Now |
DISTI #
86144661
|
Verical | LDO Regulator Pos 5V 0.4A Automotive 8-Pin DSO T/R RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 1401 | Americas - 2364 |
|
$1.3625 / $1.6375 | Buy Now |
DISTI #
86145379
|
Verical | LDO Regulator Pos 5V 0.4A Automotive 8-Pin DSO T/R RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 1501 | Americas - 550 |
|
$1.4750 / $1.6375 | Buy Now |
|
Rochester Electronics | TLE4263 - Linear Voltage Regulator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 100414 |
|
$0.8137 / $1.3100 | Buy Now |
DISTI #
SP000306724
|
EBV Elektronik | LDO Regulator Pos 5V 04A 8Pin DSO TR (Alt: SP000306724) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 71 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE4263GSXUMA1
TLE4263GSXUMA1 CAD Models
TLE4263GSXUMA1 Part Data Attributes
|
TLE4263GSXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4263GSXUMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 4 mm |
Alternate Parts for TLE4263GSXUMA1
This table gives cross-reference parts and alternative options found for TLE4263GSXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4263GSXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLE4263GSNTMA1 | Infineon Technologies AG | Check for Price | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8, PLASTIC, SOP-8 | TLE4263GSXUMA1 vs TLE4263GSNTMA1 |
TLE4263GMNTMA1 | Infineon Technologies AG | Check for Price | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, PLASTIC, SOP-14 | TLE4263GSXUMA1 vs TLE4263GMNTMA1 |
TLE4263GSXUMA1 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in the application note AN2015-01, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The input capacitor selection depends on the input voltage, output voltage, and output current requirements. A general guideline is to choose a capacitor with a capacitance value between 1uF to 10uF, and a voltage rating that is at least 1.5 times the input voltage. Additionally, the capacitor should have a low ESR (Equivalent Series Resistance) to minimize voltage ripple and ensure stable operation.
-
The TLE4263GSXUMA1 is rated for operation in an ambient temperature range of -40°C to +125°C. However, the device's performance and reliability may be affected at extreme temperatures, and additional thermal management may be required for high-temperature applications.
-
Yes, the TLE4263GSXUMA1 is qualified according to the AEC-Q100 standard for automotive applications and is suitable for use in high-reliability applications. However, additional testing and validation may be required to ensure compliance with specific industry standards or customer requirements.
-
Infineon provides a troubleshooting guide in the application note AN2015-01, which includes a step-by-step approach to identifying and resolving common issues with the TLE4263GSXUMA1. Additionally, the device's datasheet and application notes provide guidance on design considerations, layout recommendations, and component selection to minimize the risk of common issues.