Part Details for TLE4254GSXUMA1 by Infineon Technologies AG
Results Overview of TLE4254GSXUMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE4254GSXUMA1 Information
TLE4254GSXUMA1 by Infineon Technologies AG is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLE4254GSXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE4254GSXUMA1CT-ND
|
DigiKey | IC REG LINEAR POS ADJ 70MA 8DSO Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.5434 / $1.1900 | Buy Now |
DISTI #
TLE4254GSXUMA1
|
Avnet Americas | - Tape and Reel (Alt: TLE4254GSXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.4921 / $0.5023 | Buy Now |
|
Rochester Electronics | TLE4254 - Linear Voltage Regulator RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 207 |
|
$0.4295 / $0.6927 | Buy Now |
DISTI #
SP000297353
|
EBV Elektronik | LDO Voltage Regulator Adjustable 4V to 45V in 200mV drop 2V 70mA out SOIC8 (Alt: SP000297353) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 71 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE4254GSXUMA1
TLE4254GSXUMA1 CAD Models
TLE4254GSXUMA1 Part Data Attributes
|
TLE4254GSXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4254GSXUMA1
Infineon Technologies AG
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Infineon | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.2 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Load Regulation-Max(%) | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.07 A | |
Output Voltage1-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
TLE4254GSXUMA1 Frequently Asked Questions (FAQ)
-
A good PCB layout for the TLE4254GSXUMA1 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a common mode filter and a decoupling capacitor to reduce noise and electromagnetic interference.
-
To ensure the TLE4254GSXUMA1 operates within its specified temperature range, it's essential to provide adequate heat sinking, avoid overheating, and ensure good airflow around the device. Additionally, consider using thermal interface materials and thermal pads to improve heat dissipation.
-
To ensure EMI and EMC compliance, it's crucial to follow proper PCB design and layout guidelines, use shielding and filtering, and implement good grounding practices. Additionally, consider using EMI filters, common mode chokes, and ferrite beads to reduce electromagnetic interference.
-
To troubleshoot issues with the TLE4254GSXUMA1, start by verifying the input voltage, output voltage, and current consumption. Check for proper PCB layout, decoupling, and filtering. Use an oscilloscope to analyze the output waveform and identify any signs of oscillation or noise. Consult the datasheet and application notes for guidance on troubleshooting and debugging.
-
When using the TLE4254GSXUMA1 in a high-reliability or safety-critical application, it's essential to consider the device's fault tolerance, redundancy, and fail-safe mechanisms. Ensure that the system design accounts for potential failures, and implement redundant systems or backup power supplies to maintain system integrity.