Part Details for TLE4206GXUMA1 by Infineon Technologies AG
Results Overview of TLE4206GXUMA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE4206GXUMA1 Information
TLE4206GXUMA1 by Infineon Technologies AG is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TLE4206GXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE4206GXUMA1TR-ND
|
DigiKey | IC MOTOR DRIVER 8V-18V 14DSO Lead time: 26 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
SP000298150
|
EBV Elektronik | DC Motor Driver 14Pin DSO (Alt: SP000298150) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE4206GXUMA1
TLE4206GXUMA1 CAD Models
TLE4206GXUMA1 Part Data Attributes
|
TLE4206GXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4206GXUMA1
Infineon Technologies AG
Brush DC Motor Controller, 1A, BIPolar, PDSO14, GREEN, PLASTIC, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.75 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4 mm |
Alternate Parts for TLE4206GXUMA1
This table gives cross-reference parts and alternative options found for TLE4206GXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4206GXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLE4206GXUMA2 | Infineon Technologies AG | Check for Price | Brush DC Motor Controller, 1A, BIPolar, PDSO14, GREEN, PLASTIC, SOP-14 | TLE4206GXUMA1 vs TLE4206GXUMA2 |
TLE4206 | Infineon Technologies AG | Check for Price | Brush DC Motor Controller, 1A, BIPolar, PDIP16, PLASTIC, DIP-16 | TLE4206GXUMA1 vs TLE4206 |
TLE4206GXUMA1 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in the application note AN2015-01, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and reliability.
-
The input capacitor selection depends on the input voltage, output current, and ripple requirements. A general guideline is to choose a capacitor with a capacitance value of at least 10uF, a voltage rating of 1.5 to 2 times the input voltage, and a low ESR (Equivalent Series Resistance) to minimize voltage ripple and ensure stability.
-
The maximum ambient temperature for the TLE4206GXUMA1 is 105°C, but it can be derated to 85°C for automotive applications. It's essential to consider the thermal management and heat dissipation in the system design to ensure reliable operation within the specified temperature range.
-
Yes, the TLE4206GXUMA1 is designed to withstand high-vibration environments, making it suitable for automotive and industrial applications. However, it's crucial to ensure proper PCB mounting, component selection, and mechanical design to minimize the risk of mechanical stress and damage.
-
Infineon provides a troubleshooting guide in the application note AN2015-01, which covers common issues, such as output voltage deviations, oscillations, and overheat protection. Additionally, engineers can use oscilloscopes and other diagnostic tools to identify and resolve problems related to the TLE4206GXUMA1.