Part Details for TLE42062GXUMA1 by Infineon Technologies AG
Results Overview of TLE42062GXUMA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE42062GXUMA1 Information
TLE42062GXUMA1 by Infineon Technologies AG is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TLE42062GXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE42062GXUMA1TR-ND
|
DigiKey | IC MOTOR DRIVER 8V-18V 14DSO Lead time: 98 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
SP000303750
|
EBV Elektronik | DC Motor Driver 14Pin DSO (Alt: SP000303750) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE42062GXUMA1
TLE42062GXUMA1 CAD Models
TLE42062GXUMA1 Part Data Attributes
|
TLE42062GXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE42062GXUMA1
Infineon Technologies AG
Brush DC Motor Controller, 1A, BIPolar, PDSO14, GREEN, PLASTIC, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, SOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.75 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4 mm |
Alternate Parts for TLE42062GXUMA1
This table gives cross-reference parts and alternative options found for TLE42062GXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE42062GXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLE4206-4G | Infineon Technologies AG | Check for Price | Brush DC Motor Controller, 1A, BIPolar, PDSO14, DSO-14 | TLE42062GXUMA1 vs TLE4206-4G |
TLE42064GXUMA1 | Infineon Technologies AG | Check for Price | Brush DC Motor Controller, 1A, PDSO14, GREEN, PLASTIC, DSO-14 | TLE42062GXUMA1 vs TLE42064GXUMA1 |
TLE42062GXUMA1 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in the application note AN2019-01, which includes guidelines for thermal vias, copper thickness, and component placement to ensure optimal thermal performance.
-
The input capacitor selection depends on the input voltage, output voltage, and output current. A general guideline is to choose a capacitor with a voltage rating of at least 1.5 times the input voltage, and a capacitance value between 1uF to 10uF. Additionally, consider the capacitor's ESR, ESL, and ripple current rating.
-
The maximum allowed voltage drop across the sense resistors is typically limited by the current sense amplifier's input common-mode range. For the TLE42062GXUMA1, the maximum voltage drop is approximately 100mV. Exceeding this limit may affect the accuracy of the current measurement.
-
The TLE42062GXUMA1 is rated for operation up to 150°C, but the device's performance and reliability may degrade at higher temperatures. It's essential to consider the device's thermal derating, and ensure proper cooling and thermal management in high-temperature applications.
-
To troubleshoot oscillations or instability issues, check the PCB layout, component selection, and circuit configuration. Ensure that the input and output capacitors are properly selected, and the sense resistors are correctly connected. Also, verify that the device is operated within its recommended operating conditions, and consider adding damping resistors or capacitors to stabilize the circuit.