Part Details for TLE2425MDR by Texas Instruments
Results Overview of TLE2425MDR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2425MDR Information
TLE2425MDR by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TLE2425MDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86145368
|
Verical | V-Ref Precision 2.5V 20mA 8-Pin SOIC T/R RoHS: Compliant Min Qty: 237 Package Multiple: 1 Date Code: 0301 | Americas - 2500 |
|
$0.9829 / $1.5875 | Buy Now |
DISTI #
86145584
|
Verical | V-Ref Precision 2.5V 20mA 8-Pin SOIC T/R RoHS: Compliant Min Qty: 237 Package Multiple: 1 Date Code: 0401 | Americas - 2500 |
|
$0.9829 / $1.5875 | Buy Now |
|
Rochester Electronics | Precision Virtual Ground, MS-012AA,SOIC-8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.7863 / $1.2700 | Buy Now |
Part Details for TLE2425MDR
TLE2425MDR CAD Models
TLE2425MDR Part Data Attributes
|
TLE2425MDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2425MDR
Texas Instruments
Precision Virtual Ground 8-SOIC -55 to 125
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INPUT VOLTAGE RANGE IS 4V TO 40V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TLE2425MDR
This table gives cross-reference parts and alternative options found for TLE2425MDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2425MDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLE2425CDR | Texas Instruments | $1.0507 | Precision Virtual Ground 8-SOIC | TLE2425MDR vs TLE2425CDR |
TLE2425IDG4 | Texas Instruments | Check for Price | Precision Virtual Ground 8-SOIC | TLE2425MDR vs TLE2425IDG4 |
TLE2425CDRG4 | Texas Instruments | Check for Price | Precision Virtual Ground 8-SOIC | TLE2425MDR vs TLE2425CDRG4 |