-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise High-Speed Precision Single Supply Operational Amplifier 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2141IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLE2141IDR | Texas Instruments | Low Noise High-Speed Precision Single Supply Operational Amplifier 8-SOIC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46350-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5451 In Stock |
|
$0.8115 / $1.6800 | Buy Now |
DISTI #
595-TLE2141IDR
|
Mouser Electronics | Precision Amplifiers Lo-Noise Hi--Speed P recision Sngl Sply A 595-TLE2141ID RoHS: Compliant | 1152 |
|
$0.8030 / $1.6800 | Buy Now |
DISTI #
TLE2141IDR
|
TME | IC: operational amplifier, 6MHz, Ch: 1, SO8, ±2÷22VDC,4.4÷44VDC Min Qty: 1 | 0 |
|
$1.1100 / $1.7600 | RFQ |
|
ComSIT USA | EXCALIBUR LOW-NOISE HIGH-SPEED PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 1400uV Offset-Max, BIPolar, PDSO8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ | ||
|
Cytech Systems Limited | IC OPAMP GP 1 CIRCUIT 8SOIC | 7500 |
|
RFQ | |
|
LCSC | 5.9MHz 700nA Single channel SOIC-8 Precision Op Amps ROHS | 10 |
|
$1.1864 / $1.9184 | Buy Now |
|
Vyrian | Amplifiers | 10472 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 5.9MHZ 8SOIC | 1700 |
|
$1.6121 / $2.4180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE2141IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2141IDR
Texas Instruments
Low Noise High-Speed Precision Single Supply Operational Amplifier 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1.7 µA | |
Bias Current-Max (IIB) @25C | 1.5 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 108 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.1 µA | |
Input Offset Voltage-Max | 1400 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 27 V/us | |
Slew Rate-Nom | 45 V/us | |
Supply Current-Max | 4.4 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 6000 | |
Voltage Gain-Min | 40000 | |
Wideband | NO | |
Width | 3.9 mm |
The maximum power dissipation of the TLE2141IDR is 1.4W, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (RθJA) of 83.3°C/W.
To ensure stability in a unity-gain configuration, it's recommended to add a capacitor (typically 10-22pF) between the output and the inverting input pins to compensate for the internal pole. Additionally, ensure that the layout is well-designed to minimize parasitic capacitance and inductance.
The recommended input impedance for the TLE2141IDR is 1kΩ to 10kΩ. This ensures that the input bias current is minimized, and the amplifier operates within its specified performance.
While the TLE2141IDR can be used as a comparator, it's not the most suitable choice. The amplifier is designed for linear applications, and its output stage is not optimized for high-speed switching. For comparator applications, a dedicated comparator IC like the LM339 or LM393 is recommended.
The TLE2141IDR has internal ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device. Use an anti-static wrist strap, mat, or workstation, and ensure that the device is stored in an anti-static bag or tube.