-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 38-V, 10-MHz, 40-V/µs slew rate, In to V+, JFET-input operational amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2071ID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 7600UV OFFSET-MAX, BIFET, PDSO8 | 752 |
|
$0.2470 / $0.9500 | Buy Now |
|
Rochester Electronics | TLE2071 Low-Noise High-Speed JFET-Input Operational Amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 33 |
|
$1.2500 / $1.5600 | Buy Now |
|
Win Source Electronics | EXCALIBUR LOW-NOISE HIGH-SPEED JFET-INPUT OPERATIONAL AMPLIFIERS | 22098 |
|
$1.9540 / $2.9311 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE2071ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2071ID
Texas Instruments
Single, 38-V, 10-MHz, 40-V/µs slew rate, In to V+, JFET-input operational amplifier 8-SOIC -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.000175 µA | |
Common-mode Reject Ratio-Min | 79 dB | |
Common-mode Reject Ratio-Nom | 98 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -19 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 24 V/us | |
Slew Rate-Nom | 40 V/us | |
Supply Current-Max | 2.2 mA | |
Supply Voltage Limit-Max | 19 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIFET | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 8912.5 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLE2071ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2071ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLE2071IDR | Texas Instruments | Check for Price | Single, 38-V, 10-MHz, 40-V/µs slew rate, In to V+, JFET-input operational amplifier 8-SOIC | TLE2071ID vs TLE2071IDR |
TLE2071IDG4 | Texas Instruments | Check for Price | Single, 38-V, 10-MHz, 40-V/µs slew rate, In to V+, JFET-input operational amplifier 8-SOIC -40 to 85 | TLE2071ID vs TLE2071IDG4 |
TLE2071CDR | Texas Instruments | Check for Price | Low-Noise High-Speed JFET-Input Operational Amplifier 8-SOIC | TLE2071ID vs TLE2071CDR |
TLE2071CD | Texas Instruments | Check for Price | Single, 38-V, 10-MHz, 40-V/µs slew rate, In to V+, JFET-input operational amplifier 8-SOIC 0 to 70 | TLE2071ID vs TLE2071CD |
The maximum power dissipation of the TLE2071ID is dependent on the package type and thermal resistance. For the SOIC package, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature.
To ensure stability in a unity-gain buffer configuration, it's recommended to add a capacitor (typically 10-100pF) between the output and the inverting input to prevent oscillations.
To minimize noise and EMI, it's recommended to keep the input and output traces short and away from noise sources, use a ground plane, and decouple the power supply with a 0.1uF capacitor.
The TLE2071ID is rated for operation up to 125°C, but the maximum junction temperature should not exceed 150°C. It's recommended to derate the power dissipation and ensure proper thermal management in high-temperature environments.
To prevent ESD damage, it's recommended to handle the TLE2071ID with an anti-static wrist strap or mat, and to store the devices in anti-static packaging.